Parametric results for: LT1215CS8#PBF under Operational Amplifiers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: lt1215cs8pbf
Select parts from the table below to compare.
Compare
Compare
LT1215CS8#PBF
Analog Devices Inc
$5.5705 No Yes Active 750 µV 50 V/us 800 nA 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR -18 V 18 V COMMERCIAL 23000 R-PDSO-G8 Not Qualified e3 108 dB 1 70 °C 260 30 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm ANALOG DEVICES INC 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 8 05-08-1610 (S8) compliant Analog Devices
LT1215CS8#PBF
Linear Technology
Check for Price Yes Transferred 750 µV 50 V/us 800 nA 19 mA 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 600 nA YES YES -18 V 40 V/us 18 V COMMERCIAL 23000 100000 R-PDSO-G8 Not Qualified e3 108 dB 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm LINEAR TECHNOLOGY CORP 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 8 S8 compliant SOIC EAR99 8542.33.00.01