Filter Your Search
1 - 2 of 2 results
|
LT1212CS#PBF
Analog Devices Inc
|
$8.8502 Buy | No | Yes | Active | 650 µV | 7 V/us | 125 nA | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -18 V | 18 V | COMMERCIAL | 14000 | R-PDSO-G16 | Not Qualified | e3 | 101 dB | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | ANALOG DEVICES INC | 0.150 INCH, PLASTIC, SO-16 | 16 | 05-08-1610 (S16) | compliant | EAR99 | 8542.33.00.01 | Analog Devices | |||||||||||
![]() |
LT1212CS#PBF
Linear Technology
|
Check for Price Buy | Yes | Transferred | 650 µV | 7 V/us | 125 nA | 12 mA | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 125 nA | YES | YES | -18 V | 5 V/us | 18 V | COMMERCIAL | 14000 | 100000 | R-PDSO-G16 | Not Qualified | e3 | 101 dB | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | LINEAR TECHNOLOGY CORP | 0.150 INCH, PLASTIC, SO-16 | 16 | S | compliant | EAR99 | 8542.33.00.01 | SOIC |