Filter Your Search
1 - 2 of 2 results
|
LT1181AISW#PBF
Analog Devices Inc
|
$6.9829 Buy | No | Yes | Active | 5 V | SCHMITT TRIGGER | TOTEM-POLE | 2 | 2 | 1.3 µs | LINE TRANSCEIVER | BIPOLAR | EXTERNAL CHARGE PUMP | NO | EIA-232 | 2 | INVERTED | 600 ns | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 10.2995 mm | 2.642 mm | 7.493 mm | ANALOG DEVICES INC | 0.300 INCH, PLASTIC, SOP-16 | 16 | 05-08-1620 (SW16) | compliant | Analog Devices | ||||||||||
![]() |
LT1181AISW#PBF
Linear Technology
|
Check for Price Buy | Yes | Transferred | 5 V | SCHMITT TRIGGER | TOTEM-POLE | 2 | 2 | 1.3 µs | LINE TRANSCEIVER | BIPOLAR | EXTERNAL CHARGE PUMP | NO | 20 µA | EIA-232 | 2 | 10 V | 1.6 mA | INVERTED | 600 ns | 16 mA | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 10.2995 mm | 2.642 mm | 7.493 mm | LINEAR TECHNOLOGY CORP | 0.300 INCH, PLASTIC, SOP-16 | 16 | SW | compliant | SOIC | EAR99 | 8542.39.00.01 |