Parametric results for: LT1175MPQ-PBF under Linear Regulator ICs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: lt1175mpqpbf
Select parts from the table below to compare.
Compare
Compare
LT1175MPQ#PBF
Linear Technology
Check for Price Yes Transferred 500 mV 500 mA 1 YES ADJUSTABLE ADJUSTABLE NEGATIVE SINGLE OUTPUT LDO REGULATOR 700 mV 20 V 1 V 0.015 0.35 % 1 10 V 2 V BIPOLAR R-PSSO-G5 e3 Not Qualified 1 125 °C -55 °C 125 °C -55 °C 260 30 5 PLASTIC/EPOXY HSOP SMSIP5H,.6,67TB RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG YES MATTE TIN OVER NICKEL GULL WING 1.702 mm SINGLE 8.89 mm 10.2235 mm 4.877 mm LINEAR TECHNOLOGY CORP D2PAK LEAD FREE, PLASTIC, D2PAK-5 5 Q compliant EAR99 8542.39.00.01 Adjustable,Negative,Single Output,Ldo
LT1175MPQ#PBF
Analog Devices Inc
Check for Price No Yes Active 500 mV 500 mA YES ADJUSTABLE ADJUSTABLE NEGATIVE SINGLE OUTPUT LDO REGULATOR 700 mV 20 V 1 V 0.35 % 1 10 V 2 V BIPOLAR R-PSSO-G5 e3 1 125 °C -55 °C 260 30 5 PLASTIC/EPOXY HSOP RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG YES Matte Tin (Sn) - with Nickel (Ni) barrier GULL WING 1.702 mm SINGLE 8.89 mm 10.2235 mm 4.877 mm ANALOG DEVICES INC 5 05-08-1461 not_compliant Adjustable,Negative,Single Output,Ldo Analog Devices