Parametric results for: LT1175IQ#TR under Linear Regulator ICs

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: lt1175iqtr
Select parts from the table below to compare.
Compare
Compare
LT1175IQ#TRPBF
Analog Devices Inc
$7.5959 No Yes Active 500 mV 500 mA YES ADJUSTABLE ADJUSTABLE NEGATIVE SINGLE OUTPUT LDO REGULATOR 700 mV 20 V 1 V 0.35 % 1 10 V 2 V BIPOLAR R-PSSO-G5 e3 Not Qualified 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY TO-263 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG TR YES Matte Tin (Sn) - with Nickel (Ni) barrier GULL WING 1.702 mm SINGLE 8.89 mm 10.2235 mm 4.877 mm ANALOG DEVICES INC 5 05-08-1461 not_compliant Adjustable,Negative,Single Output,Ldo Analog Devices
LT1175IQ#TRPBF
Linear Technology
Check for Price Yes Transferred 500 mV 500 mA 1 YES ADJUSTABLE ADJUSTABLE NEGATIVE SINGLE OUTPUT LDO REGULATOR 700 mV 20 V 1 V 0.015 0.35 % 1 10 V 2 V BIPOLAR R-PSSO-G5 e3 Not Qualified 1 125 °C -40 °C 85 °C -40 °C 260 30 5 PLASTIC/EPOXY TO-263 SMSIP5H,.6,67TB RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG TR YES Matte Tin (Sn) - with Nickel (Ni) barrier GULL WING 1.702 mm SINGLE 8.89 mm 10.2235 mm 4.877 mm LINEAR TECHNOLOGY CORP 5 Q compliant Adjustable,Negative,Single Output,Ldo D2PAK LEAD FREE, PLASTIC, D2PAK-5 EAR99 8542.39.00.01
LT1175IQ#TR
Linear Technology
Check for Price No Transferred 500 mV 500 mA 1 YES ADJUSTABLE ADJUSTABLE NEGATIVE SINGLE OUTPUT LDO REGULATOR 700 mV 20 V 1 V 0.015 0.35 % 1 10 V 2 V BIPOLAR R-PSSO-G5 e0 Not Qualified 1 125 °C -40 °C 85 °C -40 °C 5 PLASTIC/EPOXY TO-263 SMSIP5H,.6,67TB RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG TR YES TIN LEAD OVER NICKEL GULL WING 1.702 mm SINGLE 8.89 mm 10.2235 mm 4.877 mm LINEAR TECHNOLOGY CORP 5 Q not_compliant Adjustable,Negative,Single Output,Ldo D2PAK TO-263, SMSIP5H,.6,67TB EAR99 8542.39.00.01
LT1175IQ#TR
Analog Devices Inc
Check for Price No Obsolete 500 mV 500 mA YES ADJUSTABLE ADJUSTABLE NEGATIVE SINGLE OUTPUT LDO REGULATOR 700 mV 20 V 1 V 0.35 % 1 10 V 2 V BIPOLAR R-PSSO-G5 e0 Not Qualified 1 125 °C -40 °C 5 PLASTIC/EPOXY TO-263 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG TR YES Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier GULL WING 1.702 mm SINGLE 8.89 mm 10.2235 mm 4.877 mm ANALOG DEVICES INC not_compliant Adjustable,Negative,Single Output,Ldo Analog Devices TO-263, EAR99 8542.39.00.01