Parametric results for: LT1131ACSW#PBF under Line Driver or Receivers

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: lt1131acswpbf
Select parts from the table below to compare.
Compare
Compare
LT1131ACSW#PBF
Analog Devices Inc
Check for Price Buy No Yes Active 5 V SCHMITT TRIGGER 5 4 1.3 µs LINE TRANSCEIVER BIPOLAR NO EIA-232 4 600 ns YES COMMERCIAL R-PDSO-G28 Not Qualified e3 1 70 °C 260 30 28 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 17.9 mm 2.65 mm 7.5 mm ANALOG DEVICES INC 0.300 INCH, PLASTIC, SOP-28 28 05-08-1620 (SW28) compliant Analog Devices
LT1131ACSW#PBF
Linear Technology
Check for Price Buy Yes Transferred 5 V SCHMITT TRIGGER 5 4 1.3 µs LINE TRANSCEIVER BIPOLAR NO 20 µA EIA-232 1 10 V 1.6 mA 600 ns 25 mA YES COMMERCIAL R-PDSO-G28 Not Qualified e3 1 70 °C 260 30 28 PLASTIC/EPOXY SOP SOP28,.4 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 17.9 mm 2.65 mm 7.5 mm LINEAR TECHNOLOGY CORP 0.300 INCH, PLASTIC, SOP-28 28 SW compliant SOIC EAR99 8542.39.00.01