Parametric results for: LT1129IT-5#TR under Linear Regulator ICs

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: lt1129it5tr
Select parts from the table below to compare.
Compare
Compare
LT1129IT-5#TR
Linear Technology
Check for Price No No Transferred 5 V 450 mV 700 mA 1 NO FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 700 mV 30 V 0.01 % 0.03 % 1 5.15 V 4.85 V 3 % R-PZFM-T5 e0 Not Qualified 1 125 °C -40 °C 5 PLASTIC/EPOXY ZIP ZIP5,.15,.2,67TB RECTANGULAR FLANGE MOUNT TR NO TIN LEAD OVER NICKEL THROUGH-HOLE 1.7 mm ZIG-ZAG LINEAR TECHNOLOGY CORP SFM ZIP, ZIP5,.15,.2,67TB 3 compliant EAR99 8542.39.00.01 Adjustable,Positive,Single Output,Ldo
LT1129IT-5#TRPBF
Linear Technology
Check for Price Yes Yes Transferred 5 V 450 mV 700 mA 1 NO FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 700 mV 30 V 0.01 % 0.03 % 1 5.15 V 4.85 V 3 % R-PZFM-T5 e3 Not Qualified 1 125 °C -40 °C 5 PLASTIC/EPOXY ZIP ZIP5,.15,.2,67TB RECTANGULAR FLANGE MOUNT TR NO MATTE TIN OVER NICKEL THROUGH-HOLE 1.7 mm ZIG-ZAG LINEAR TECHNOLOGY CORP SFM ZIP, ZIP5,.15,.2,67TB 3 compliant EAR99 8542.39.00.01 Adjustable,Positive,Single Output,Ldo
LT1129IT-5#TR
Analog Devices Inc
Check for Price No Active 20 V 5.5 V 5 V 450 mV 700 mA 1 NO FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 700 mV 30 V 0.01 % 0.03 % 1 5.15 V 4.85 V BIPOLAR 3 % R-PZFM-T5 e0 Not Qualified 1 125 °C -40 °C 5 PLASTIC/EPOXY ZIP ZIP5,.15,.2,67TB RECTANGULAR FLANGE MOUNT TR NO Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier THROUGH-HOLE 1.7 mm ZIG-ZAG ANALOG DEVICES INC , compliant EAR99 8542.39.00.01 Adjustable,Positive,Single Output,Ldo
LT1129IT-5#TRPBF
Analog Devices Inc
Check for Price Yes Active 20 V 5.5 V 5 V 450 mV 700 mA 1 NO FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 700 mV 30 V 0.01 % 0.03 % 1 5.15 V 4.85 V BIPOLAR 3 % R-PZFM-T5 e3 Not Qualified 1 125 °C -40 °C 5 PLASTIC/EPOXY ZIP ZIP5,.15,.2,67TB RECTANGULAR FLANGE MOUNT TR NO MATTE TIN OVER NICKEL THROUGH-HOLE 1.7 mm ZIG-ZAG ANALOG DEVICES INC , compliant EAR99 8542.39.00.01 Adjustable,Positive,Single Output,Ldo