Filter Your Search
1 - 8 of 8 results
|
LT1129CST-5#PBF
Analog Devices Inc
|
$4.3982 | No | Yes | Active | 20 V | 5.5 V | 5 V | 700 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 1 | 5.15 V | 4.85 V | BIPOLAR | 3 % | R-PSSO-G3 | e3 | Not Qualified | 1 | 125 °C | 260 | 30 | 3 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 2.3 mm | SINGLE | 3.505 mm | 6.505 mm | 1.8 mm | ANALOG DEVICES INC | LEAD FREE , PLASTIC, SOT-223, 3 PIN | 3 | 05-08-1630 | not_compliant | Fixed,Positive,Single Output,Ldo | Analog Devices | ||||||||||||
|
LT1129CST-5#TRPBF
Analog Devices Inc
|
$4.7653 | No | Yes | Active | 20 V | 5.5 V | 5 V | 700 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 1 | 5.15 V | 4.85 V | BIPOLAR | 3 % | R-PSSO-G3 | e3 | Not Qualified | 1 | 125 °C | 260 | 30 | 3 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 2.3 mm | SINGLE | 3.505 mm | 6.505 mm | 1.8 mm | ANALOG DEVICES INC | LEAD FREE , PLASTIC, SOT-223, 3 PIN | 3 | 05-08-1630 | not_compliant | Fixed,Positive,Single Output,Ldo | Analog Devices | |||||||||||
![]() |
LT1129CST-5#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 20 V | 5.5 V | 5 V | 450 mV | 700 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 30 V | 0.01 % | 0.03 % | 1 | 5.15 V | 4.85 V | BIPOLAR | 3 % | R-PSSO-G3 | e3 | Not Qualified | 1 | 125 °C | 260 | 30 | 3 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 2.3 mm | SINGLE | 3.505 mm | 6.505 mm | 1.8 mm | LINEAR TECHNOLOGY CORP | LEAD FREE , PLASTIC, SOT-223, 3 PIN | 3 | ST | not_compliant | Fixed,Positive,Single Output,Ldo | SOT | EAR99 | 8542.39.00.01 | ||||
![]() |
LT1129CST-5#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 20 V | 5.5 V | 5 V | 450 mV | 700 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 30 V | 0.01 % | 0.03 % | 1 | 5.15 V | 4.85 V | BIPOLAR | 3 % | R-PSSO-G3 | e3 | Not Qualified | 1 | 125 °C | 260 | 30 | 3 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 2.3 mm | SINGLE | 3.505 mm | 6.505 mm | 1.8 mm | LINEAR TECHNOLOGY CORP | LEAD FREE , PLASTIC, SOT-223, 3 PIN | 3 | ST | not_compliant | Fixed,Positive,Single Output,Ldo | SOT | EAR99 | 8542.39.00.01 | |||||
![]() |
LT1129CST-5
Linear Technology
|
Check for Price | No | Transferred | 20 V | 5.5 V | 5 V | 450 mV | 700 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 30 V | 0.01 % | 0.03 % | 1 | 5.15 V | 4.85 V | BIPOLAR | 3 % | R-PSSO-G3 | e0 | Not Qualified | 1 | 125 °C | 3 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 2.3 mm | SINGLE | 3.505 mm | 6.505 mm | 1.8 mm | LINEAR TECHNOLOGY CORP | PLASTIC, SOT-223, 3 PIN | 3 | ST | not_compliant | Fixed,Positive,Single Output,Ldo | SOT | EAR99 | 8542.39.00.01 | |||||||
![]() |
LT1129CST-5#TR
Linear Technology
|
Check for Price | No | Transferred | 20 V | 5.5 V | 5 V | 450 mV | 700 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 30 V | 0.01 % | 0.03 % | 1 | 5.15 V | 4.85 V | BIPOLAR | 3 % | R-PSSO-G3 | e0 | Not Qualified | 1 | 125 °C | 235 | 20 | 3 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | TR | YES | Tin/Lead (Sn/Pb) | GULL WING | 2.3 mm | SINGLE | 3.505 mm | 6.505 mm | 1.8 mm | LINEAR TECHNOLOGY CORP | PLASTIC, SOT-223, 3 PIN | 3 | ST | not_compliant | Fixed,Positive,Single Output,Ldo | SOT | EAR99 | 8542.39.00.01 | ||||
|
LT1129CST-5
Analog Devices Inc
|
Check for Price | No | Obsolete | 20 V | 5.5 V | 5 V | 700 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 1 | 5.15 V | 4.85 V | BIPOLAR | 3 % | R-PSSO-G3 | e0 | Not Qualified | 1 | 125 °C | 3 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 2.3 mm | SINGLE | 3.505 mm | 6.505 mm | 1.8 mm | ANALOG DEVICES INC | PLASTIC, SOT-223, 3 PIN | not_compliant | Fixed,Positive,Single Output,Ldo | Analog Devices | EAR99 | 8542.39.00.01 | |||||||||||||||
|
LT1129CST-5#TR
Analog Devices Inc
|
Check for Price | No | Obsolete | 20 V | 5.5 V | 5 V | 700 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 1 | 5.15 V | 4.85 V | BIPOLAR | 3 % | R-PSSO-G3 | e0 | Not Qualified | 1 | 125 °C | 235 | 20 | 3 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | TR | YES | Tin/Lead (Sn/Pb) | GULL WING | 2.3 mm | SINGLE | 3.505 mm | 6.505 mm | 1.8 mm | ANALOG DEVICES INC | PLASTIC, SOT-223, 3 PIN | not_compliant | Fixed,Positive,Single Output,Ldo | Analog Devices | EAR99 | 8542.39.00.01 |