Parametric results for: LT1129CST-5#PBF under Linear Regulator ICs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: lt1129cst5pbf
Select parts from the table below to compare.
Compare
Compare
LT1129CST-5#PBF
Analog Devices Inc
$4.3982 Buy No Yes Active 20 V 5.5 V 5 V 700 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 700 mV 1 5.15 V 4.85 V BIPOLAR 3 % R-PSSO-G3 e3 Not Qualified 1 125 °C 260 30 3 PLASTIC/EPOXY SOP SOT-223 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 2.3 mm SINGLE 3.505 mm 6.505 mm 1.8 mm ANALOG DEVICES INC LEAD FREE , PLASTIC, SOT-223, 3 PIN 3 05-08-1630 not_compliant Fixed,Positive,Single Output,Ldo Analog Devices
LT1129CST-5#PBF
Linear Technology
Check for Price Buy Yes Transferred 20 V 5.5 V 5 V 450 mV 700 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 700 mV 30 V 0.01 % 0.03 % 1 5.15 V 4.85 V BIPOLAR 3 % R-PSSO-G3 e3 Not Qualified 1 125 °C 260 30 3 PLASTIC/EPOXY SOP SOT-223 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 2.3 mm SINGLE 3.505 mm 6.505 mm 1.8 mm LINEAR TECHNOLOGY CORP LEAD FREE , PLASTIC, SOT-223, 3 PIN 3 ST not_compliant Fixed,Positive,Single Output,Ldo SOT EAR99 8542.39.00.01