Parametric results for: LT1129CS85 under Linear Regulator ICs

Filter Your Search

1 - 8 of 8 results

|
Manufacturer Part Number: lt1129cs85
Select parts from the table below to compare.
Compare
Compare
LT1129CS8-5#PBF
Analog Devices Inc
$6.1042 No Yes Active 20 V 5.5 V 5 V 700 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 700 mV 1 5.15 V 4.85 V BIPOLAR 3 % R-PDSO-G8 e3 Not Qualified 1 125 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.899 mm 4.9025 mm 1.752 mm ANALOG DEVICES INC 0.150 INCH, LEAD FREE, PLASTIC, SO-8 8 05-08-1610 (S8) compliant Fixed,Positive,Single Output,Ldo Analog Devices
LT1129CS8-5#TR
Analog Devices Inc
Check for Price No Obsolete 20 V 5.5 V 5 V 700 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 700 mV 1 5.15 V 4.85 V BIPOLAR 3 % R-PDSO-G8 e0 Not Qualified 1 125 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TR YES Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 3.899 mm 4.9025 mm 1.752 mm ANALOG DEVICES INC 0.150 INCH, PLASTIC, SO-8 not_compliant Fixed,Positive,Single Output,Ldo Analog Devices EAR99 8542.39.00.01
LT1129CS8-5#TR
Linear Technology
Check for Price No Transferred 20 V 5.5 V 5 V 450 mV 700 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 700 mV 30 V 0.01 % 0.03 % 1 5.15 V 4.85 V BIPOLAR 3 % R-PDSO-G8 e0 Not Qualified 1 125 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TR YES TIN LEAD GULL WING 1.27 mm DUAL 3.899 mm 4.9025 mm 1.752 mm LINEAR TECHNOLOGY CORP 0.150 INCH, PLASTIC, SO-8 8 S8 not_compliant Fixed,Positive,Single Output,Ldo EAR99 8542.39.00.01 SOIC
LT1129CS8-5#TRPBF
Linear Technology
Check for Price Yes Transferred 20 V 5.5 V 5 V 450 mV 700 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 700 mV 30 V 0.01 % 0.03 % 1 5.15 V 4.85 V BIPOLAR 3 % R-PDSO-G8 e3 Not Qualified 1 125 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TR YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.899 mm 4.9025 mm 1.752 mm LINEAR TECHNOLOGY CORP 0.150 INCH, LEAD FREE, PLASTIC, SO-8 8 S8 compliant Fixed,Positive,Single Output,Ldo EAR99 8542.39.00.01 SOIC
LT1129CS8-5
Linear Technology
Check for Price No Transferred 20 V 5.5 V 5 V 450 mV 700 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 700 mV 30 V 0.01 % 0.03 % 1 5.15 V 4.85 V BIPOLAR 3 % R-PDSO-G8 e0 Not Qualified 1 125 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 3.899 mm 4.9025 mm 1.752 mm LINEAR TECHNOLOGY CORP 0.150 INCH, PLASTIC, SO-8 8 S8 not_compliant Fixed,Positive,Single Output,Ldo EAR99 8542.39.00.01 SOIC
LT1129CS8-5#PBF
Linear Technology
Check for Price Yes Transferred 20 V 5.5 V 5 V 450 mV 700 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 700 mV 30 V 0.01 % 0.03 % 1 5.15 V 4.85 V BIPOLAR 3 % R-PDSO-G8 e3 Not Qualified 1 125 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.899 mm 4.9025 mm 1.752 mm LINEAR TECHNOLOGY CORP 0.150 INCH, LEAD FREE, PLASTIC, SO-8 8 S8 compliant Fixed,Positive,Single Output,Ldo EAR99 8542.39.00.01 SOIC
LT1129CS8-5
Analog Devices Inc
Check for Price No Obsolete 20 V 5.5 V 5 V 700 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 700 mV 1 5.15 V 4.85 V BIPOLAR 3 % R-PDSO-G8 e0 Not Qualified 1 125 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 3.899 mm 4.9025 mm 1.752 mm ANALOG DEVICES INC 0.150 INCH, PLASTIC, SO-8 not_compliant Fixed,Positive,Single Output,Ldo Analog Devices EAR99 8542.39.00.01
LT1129CS8-5#TRPBF
Analog Devices Inc
Check for Price No Yes Active 20 V 5.5 V 5 V 700 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 700 mV 1 5.15 V 4.85 V BIPOLAR 3 % R-PDSO-G8 e3 Not Qualified 1 125 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TR YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.899 mm 4.9025 mm 1.752 mm ANALOG DEVICES INC 0.150 INCH, LEAD FREE, PLASTIC, SO-8 8 05-08-1610 (S8) compliant Fixed,Positive,Single Output,Ldo Analog Devices