Parametric results for: LT1128CS8#TRPBF under Operational Amplifiers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: lt1128cs8trpbf
Select parts from the table below to compare.
Compare
Compare
LT1128CS8#TRPBF
Analog Devices Inc
$10.7176 Buy No Yes Active 125 µV 15 V/us 240 nA 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR NO -22 V 22 V COMMERCIAL 20000 R-PDSO-G8 Not Qualified e3 124 dB 1 70 °C 260 30 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE TR YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm ANALOG DEVICES INC 0.150 INCH, PLASTIC, SOIC-8 8 05-08-1610 (S8) compliant Analog Devices
LT1128CS8#TRPBF
Linear Technology
Check for Price Buy Yes Transferred 125 µV 15 V/us 240 nA 11.5 mA 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 180 nA YES YES -22 V 4.5 V/us 22 V COMMERCIAL 20000 2000000 R-PDSO-G8 Not Qualified e3 124 dB 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TAPE AND REEL YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm LINEAR TECHNOLOGY CORP 0.150 INCH, PLASTIC, SOIC-8 8 S8 compliant SOIC EAR99 8542.33.00.01