Parametric results for: LT1121IS8-3.3 under Linear Regulator ICs

Filter Your Search

1 - 8 of 8 results

|
Manufacturer Part Number: lt1121is833
Select parts from the table below to compare.
Compare
Compare
LT1121IS8-3.3#PBF
Analog Devices Inc
$3.3575 Buy No Yes Active 20 V 4.3 V 3.3 V 420 mV 150 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 700 mV 30 V 0.01 % 0.04 % 1 3.4 V 3.2 V BIPOLAR 3 % R-PDSO-G8 e3 Not Qualified 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TUBE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.9 mm 4.93 mm 1.75 mm ANALOG DEVICES INC SOP-8 8 05-08-1610 (S8) compliant Fixed,Positive,Single Output,Ldo Analog Devices
LT1121IS8-3.3
Linear Technology
Check for Price Buy No Transferred 20 V 4.3 V 3.3 V 420 mV 150 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 700 mV 30 V 0.01 % 0.04 % 1 3.4 V 3.2 V BIPOLAR 3 % R-PDSO-G8 e0 Not Qualified 1 125 °C -40 °C 235 20 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TUBE YES Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 3.9 mm 4.93 mm 1.75 mm LINEAR TECHNOLOGY CORP SOP-8 8 S8 not_compliant Fixed,Positive,Single Output,Ldo SOIC EAR99 8542.39.00.01
LT1121IS8-3.3#TRPBF
Linear Technology
Check for Price Buy Yes Transferred 20 V 4.3 V 3.3 V 420 mV 150 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 700 mV 30 V 0.01 % 0.04 % 1 3.4 V 3.2 V BIPOLAR 3 % R-PDSO-G8 e3 Not Qualified 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TR YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.9 mm 4.93 mm 1.75 mm LINEAR TECHNOLOGY CORP SOP-8 8 S8 compliant Fixed,Positive,Single Output,Ldo SOIC EAR99 8542.39.00.01
LT1121IS8-3.3#TR
Analog Devices Inc
Check for Price Buy No Active 20 V 4.3 V 3.3 V 420 mV 150 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 700 mV 30 V 0.01 % 0.04 % 1 3.4 V 3.2 V BIPOLAR 3 % R-PDSO-G8 e0 Not Qualified 1 125 °C -40 °C 235 20 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TR YES Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 3.9 mm 4.93 mm 1.75 mm ANALOG DEVICES INC SOP-8 not_compliant Fixed,Positive,Single Output,Ldo EAR99 8542.39.00.01
LT1121IS8-3.3#PBF
Linear Technology
Check for Price Buy Yes Transferred 20 V 4.3 V 3.3 V 420 mV 150 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 700 mV 30 V 0.01 % 0.04 % 1 3.4 V 3.2 V BIPOLAR 3 % R-PDSO-G8 e3 Not Qualified 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TUBE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.9 mm 4.93 mm 1.75 mm LINEAR TECHNOLOGY CORP SOP-8 8 S8 compliant Fixed,Positive,Single Output,Ldo SOIC EAR99 8542.39.00.01
LT1121IS8-3.3#TR
Linear Technology
Check for Price Buy No Transferred 20 V 4.3 V 3.3 V 420 mV 150 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 700 mV 30 V 0.01 % 0.04 % 1 3.4 V 3.2 V BIPOLAR 3 % R-PDSO-G8 e0 Not Qualified 1 125 °C -40 °C 235 20 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TR YES Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 3.9 mm 4.93 mm 1.75 mm LINEAR TECHNOLOGY CORP SOP-8 8 S8 not_compliant Fixed,Positive,Single Output,Ldo SOIC EAR99 8542.39.00.01
LT1121IS8-3.3#TRPBF
Analog Devices Inc
Check for Price Buy No Yes Active 20 V 4.3 V 3.3 V 420 mV 150 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 700 mV 30 V 0.01 % 0.04 % 1 3.4 V 3.2 V BIPOLAR 3 % R-PDSO-G8 e3 Not Qualified 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TR YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.9 mm 4.93 mm 1.75 mm ANALOG DEVICES INC SOP-8 8 05-08-1610 (S8) compliant Fixed,Positive,Single Output,Ldo Analog Devices
LT1121IS8-3.3
Analog Devices Inc
Check for Price Buy No Active 20 V 4.3 V 3.3 V 420 mV 150 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 700 mV 30 V 0.01 % 0.04 % 1 3.4 V 3.2 V BIPOLAR 3 % R-PDSO-G8 e0 Not Qualified 1 125 °C -40 °C 235 20 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TUBE YES Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 3.9 mm 4.93 mm 1.75 mm ANALOG DEVICES INC SOP-8 not_compliant Fixed,Positive,Single Output,Ldo EAR99 8542.39.00.01