Parametric results for: LT1117IST-5-TRPBF under Linear Regulator ICs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: lt1117ist5trpbf
Select parts from the table below to compare.
Compare
Compare
LT1117IST-5#TRPBF
Linear Technology
Check for Price Buy Yes Transferred 12 V 6.5 V 5 V 1.1 V 800 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 1.3 V 15 V 0.01 % 0.015 % 1 5.1 V 4.9 V BIPOLAR 2 % R-PDSO-G4 e3 Not Qualified 1 125 °C -40 °C 250 30 4 PLASTIC/EPOXY SOP SOT-223 RECTANGULAR SMALL OUTLINE TR YES MATTE TIN GULL WING 2.3 mm DUAL 3.505 mm 6.505 mm 1.8 mm LINEAR TECHNOLOGY CORP SOT PLASTIC, SOT-223, 4 PIN 3 ST not_compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
LT1117IST-5#TRPBF
Analog Devices Inc
Check for Price Buy No Yes Active 12 V 6.5 V 5 V 800 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 1.3 V 1 5.1 V 4.9 V BIPOLAR 2 % R-PDSO-G4 e3 Not Qualified 1 125 °C -40 °C 250 30 4 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE TR YES Matte Tin (Sn) GULL WING 2.3 mm DUAL 3.505 mm 6.505 mm 1.8 mm ANALOG DEVICES INC PLASTIC, SOT-223, 4 PIN 3 05-08-1630 not_compliant Fixed,Positive,Single Output,Ldo Analog Devices