Filter Your Search
1 - 2 of 2 results
|
LT1112IS8#TRPBF
Analog Devices Inc
|
$6.4251 | No | Yes | Active | 160 µV | 0.24 V/us | 550 pA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -20 V | 20 V | INDUSTRIAL | 750 | R-PDSO-G8 | Not Qualified | e3 | 132 dB | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | 0.150 INCH, PLASTIC, SO-8 | 8 | 05-08-1610 (S8) | compliant | Analog Devices | |||||||||||||||
![]() |
LT1112IS8#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 160 µV | 0.24 V/us | 550 pA | 1.02 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 230 pA | YES | YES | YES | YES | -20 V | 0.13 V/us | 20 V | INDUSTRIAL | 750 | 300000 | R-PDSO-G8 | Not Qualified | e3 | 132 dB | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | LINEAR TECHNOLOGY CORP | 0.150 INCH, PLASTIC, SO-8 | 8 | S8 | compliant | SOIC | EAR99 | 8542.33.00.01 |