Filter Your Search
1 - 2 of 2 results
|
LT1101ACN8#PBF
Analog Devices Inc
|
$13.8784 | No | Yes | Active | 250 µV | 37 kHz | 0.1 V/us | 9 nA | 98 dB | 1 | INSTRUMENTATION AMPLIFIER | 15 V | -15 V | BIPOLAR | 700 pA | -22 V | 0.0075 % | 22 V | COMMERCIAL | 100 | 10 | R-PDIP-T8 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 7.62 mm | ANALOG DEVICES INC | 0.300 INCH, PLASTIC, DIP-8 | 8 | 05-08-1510 (N8) | compliant | Analog Devices | |||||||
![]() |
LT1101ACN8#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 250 µV | 37 kHz | 0.1 V/us | 9 nA | 148 µA | 98 dB | 1 | INSTRUMENTATION AMPLIFIER | 15 V | -15 V | 700 pA | -22 V | 0.0075 % | 22 V | COMMERCIAL | 100 | 10 | R-PDIP-T8 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 7.62 mm | LINEAR TECHNOLOGY CORP | 0.300 INCH, PLASTIC, DIP-8 | 8 | N | compliant | DIP | EAR99 | 8542.33.00.01 |