Parametric results for: LT1097S8PBF under Operational Amplifiers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: lt1097s8pbf
Select parts from the table below to compare.
Compare
Compare
LT1097S8#PBF
Analog Devices Inc
$3.9472 No Yes Active 130 µV 0.2 V/us 570 pA 115 dB 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR YES -20 V 0.1 V/us 20 V COMMERCIAL 700 250000 R-PDSO-G8 Not Qualified e3 128 dB 1 70 °C 260 30 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm ANALOG DEVICES INC 0.150 INCH, PLASTIC, SO-8 8 05-08-1610 (S8) compliant EAR99 8542.33.00.01 Analog Devices
LT1097S8#PBF
Linear Technology
Check for Price Yes Transferred 130 µV 0.2 V/us 570 pA 800 µA 115 dB 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 350 pA YES YES YES YES -20 V 0.1 V/us 20 V COMMERCIAL 700 250000 R-PDSO-G8 Not Qualified e3 128 dB 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm LINEAR TECHNOLOGY CORP 0.150 INCH, PLASTIC, SO-8 8 S8 compliant EAR99 8542.33.00.01 SOIC