Parametric results for: LT1086CM-3.3#TR under Linear Regulator ICs

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: lt1086cm33tr
Select parts from the table below to compare.
Compare
Compare
LT1086CM-3.3#TRPBF
Analog Devices Inc
$4.5986 No Yes Active 18 V 4.75 V 3.3 V 1.3 V 1.5 A 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 1.5 V 30 V 0.01 % 0.025 % 1 3.365 V 3.235 V BIPOLAR 2 % R-PSSO-G3 e3 Not Qualified 1 125 °C 3 PLASTIC/EPOXY TO-263 SMSIP3H,.55TB RECTANGULAR SMALL OUTLINE TR YES Matte Tin (Sn) - with Nickel (Ni) barrier GULL WING 2.54 mm SINGLE 8.89 mm 10.2235 mm 4.877 mm ANALOG DEVICES INC DDPAK-3 3 05-08-1460 not_compliant Fixed,Positive,Single Output,Ldo Analog Devices
LT1086CM-3.3#TRPBF
Linear Technology
Check for Price Yes Transferred 18 V 4.75 V 3.3 V 1.3 V 1.5 A 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 1.5 V 30 V 0.01 % 0.025 % 1 3.365 V 3.235 V BIPOLAR 2 % R-PSSO-G3 e3 Not Qualified 1 125 °C 3 PLASTIC/EPOXY TO-263 SMSIP3H,.55TB RECTANGULAR SMALL OUTLINE TR YES TIN OVER NICKEL GULL WING 2.54 mm SINGLE 8.89 mm 10.2235 mm 4.877 mm LINEAR TECHNOLOGY CORP DDPAK-3 3 M not_compliant Fixed,Positive,Single Output,Ldo D2PAK EAR99 8542.39.00.01
LT1086CM-3.3#TR
Linear Technology
Check for Price No Transferred 18 V 4.75 V 3.3 V 1.3 V 1.5 A 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 1.5 V 30 V 0.01 % 0.025 % 1 3.365 V 3.235 V BIPOLAR 2 % R-PSSO-G3 e0 Not Qualified 1 125 °C 3 PLASTIC/EPOXY TO-263 SMSIP3H,.55TB RECTANGULAR SMALL OUTLINE TR YES TIN LEAD OVER NICKEL GULL WING 2.54 mm SINGLE 8.89 mm 10.2235 mm 4.877 mm LINEAR TECHNOLOGY CORP DDPAK-3 3 M not_compliant Fixed,Positive,Single Output,Ldo D2PAK EAR99 8542.39.00.01
LT1086CM-3.3#TR
Analog Devices Inc
Check for Price No Active 18 V 4.75 V 3.3 V 1.5 A YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 1.5 V 1 3.365 V 3.235 V BIPOLAR 2 % R-PSSO-G3 e0 Not Qualified 1 125 °C 3 PLASTIC/EPOXY TO-263 SMSIP3H,.55TB RECTANGULAR SMALL OUTLINE TR YES Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier GULL WING 2.54 mm SINGLE 8.89 mm 10.2235 mm 4.877 mm ANALOG DEVICES INC D2PAK-3 not_compliant Fixed,Positive,Single Output,Ldo EAR99 8542.39.00.01