Filter Your Search
1 - 8 of 8 results
|
LT1085CM-3.6#PBF
Analog Devices Inc
|
$6.6108 Buy | No | Yes | Active | 15 V | 5 V | 3.6 V | 3 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.5 V | 1 | 3.672 V | 3.528 V | BIPOLAR | 2 % | R-PSSO-G3 | e3 | Not Qualified | 1 | 125 °C | 260 | 30 | 3 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 2.54 mm | SINGLE | 8.89 mm | 10.2235 mm | 4.9 mm | ANALOG DEVICES INC | PLASTIC, D2PAK-3 | 3 | 05-08-1460 | not_compliant | Fixed,Positive,Single Output,Ldo | Analog Devices | ||||||||||||
|
LT1085CM-3.6#TR
Analog Devices Inc
|
Check for Price Buy | No | Obsolete | 15 V | 4.8 V | 3.6 V | 3 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.5 V | 1 | 3.672 V | 3.528 V | BIPOLAR | 2 % | R-PSSO-G3 | e0 | Not Qualified | 1 | 125 °C | 3 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | TR | YES | Tin/Lead (Sn/Pb) | GULL WING | 2.54 mm | SINGLE | 8.89 mm | 10.2235 mm | 4.877 mm | ANALOG DEVICES INC | TO-263, | compliant | Fixed,Positive,Single Output,Ldo | EAR99 | 8542.39.00.01 | |||||||||||||||
|
LT1085CM-3.6
Analog Devices Inc
|
Check for Price Buy | No | Obsolete | 15 V | 4.8 V | 3.6 V | 3 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.5 V | 1 | 3.672 V | 3.528 V | BIPOLAR | 2 % | R-PSSO-G3 | e0 | Not Qualified | 1 | 125 °C | 235 | 20 | 3 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | GULL WING | 2.54 mm | SINGLE | 8.89 mm | 10.2235 mm | 4.877 mm | ANALOG DEVICES INC | PLASTIC, D2PAK-3 | not_compliant | Fixed,Positive,Single Output,Ldo | EAR99 | 8542.39.00.01 | ||||||||||||||
![]() |
LT1085CM-3.6#TR
Linear Technology
|
Check for Price Buy | No | Transferred | 15 V | 4.8 V | 3.6 V | 3 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.5 V | 1 | 3.672 V | 3.528 V | BIPOLAR | 2 % | R-PSSO-G3 | e0 | Not Qualified | 1 | 125 °C | 3 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | TR | YES | TIN LEAD | GULL WING | 2.54 mm | SINGLE | 8.89 mm | 10.2235 mm | 4.877 mm | LINEAR TECHNOLOGY CORP | PLASTIC, D2PAK-3 | 3 | M | compliant | Fixed,Positive,Single Output,Ldo | EAR99 | 8542.39.00.01 | D2PAK | ||||||||||||
|
LT1085CM-3.6#TRPBF
Analog Devices Inc
|
Check for Price Buy | No | Yes | Active | 15 V | 4.8 V | 3.6 V | 3 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.5 V | 1 | 3.672 V | 3.528 V | BIPOLAR | 2 % | R-PSSO-G3 | e3 | Not Qualified | 1 | 125 °C | 3 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 2.54 mm | SINGLE | 8.89 mm | 10.2235 mm | 4.877 mm | ANALOG DEVICES INC | PLASTIC, D2PAK-3 | 3 | 05-08-1460 | not_compliant | Fixed,Positive,Single Output,Ldo | Analog Devices | |||||||||||||
![]() |
LT1085CM-3.6#TRPBF
Linear Technology
|
Check for Price Buy | Yes | Transferred | 15 V | 4.8 V | 3.6 V | 3 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.5 V | 1 | 3.672 V | 3.528 V | BIPOLAR | 2 % | R-PSSO-G3 | e3 | Not Qualified | 1 | 125 °C | 3 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 2.54 mm | SINGLE | 8.89 mm | 10.2235 mm | 4.877 mm | LINEAR TECHNOLOGY CORP | PLASTIC, D2PAK-3 | 3 | M | compliant | Fixed,Positive,Single Output,Ldo | EAR99 | 8542.39.00.01 | D2PAK | ||||||||||||
![]() |
LT1085CM-3.6
Linear Technology
|
Check for Price Buy | No | Transferred | 15 V | 4.8 V | 3.6 V | 1.5 V | 3 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.5 V | 30 V | 0.006 % | 0.02 % | 1 | 3.672 V | 3.528 V | BIPOLAR | 2 % | R-PSSO-G3 | e0 | Not Qualified | 1 | 125 °C | 235 | 20 | 3 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | GULL WING | 2.54 mm | SINGLE | 8.89 mm | 10.2235 mm | 4.877 mm | LINEAR TECHNOLOGY CORP | PLASTIC, D2PAK-3 | 3 | M | not_compliant | Fixed,Positive,Single Output,Ldo | EAR99 | 8542.39.00.01 | D2PAK | |||||
![]() |
LT1085CM-3.6#PBF
Linear Technology
|
Check for Price Buy | Yes | Transferred | 15 V | 5 V | 3.6 V | 1.5 V | 3 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.5 V | 30 V | 0.006 % | 0.02 % | 1 | 3.672 V | 3.528 V | BIPOLAR | 2 % | R-PSSO-G3 | e3 | Not Qualified | 1 | 125 °C | 260 | 30 | 3 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | GULL WING | 2.54 mm | SINGLE | 8.89 mm | 10.2235 mm | 4.9 mm | LINEAR TECHNOLOGY CORP | PLASTIC, D2PAK-3 | 3 | M | not_compliant | Fixed,Positive,Single Output,Ldo | EAR99 | 8542.39.00.01 | D2PAK |