Parametric results for: LT1070HVIT-PBF under Switching Regulator or Controllers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: lt1070hvitpbf
Select parts from the table below to compare.
Compare
Compare
LT1070HVIT#PBF
Analog Devices Inc
$12.1673 Buy No Yes Active 15 V 60 V 3 V 11 A NO BOOST 47 kHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 BIPOLAR AUTOMOTIVE R-PZFM-T5 e3 Not Qualified 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY ZFM RECTANGULAR FLANGE MOUNT NO Matte Tin (Sn) - with Nickel (Ni) barrier THROUGH-HOLE ZIG-ZAG ANALOG DEVICES INC PLASTIC, TO-220, 5 PIN 5 05-08-1421 (STD) not_compliant Analog Devices
LT1070HVIT#PBF
Linear Technology
Check for Price Buy Yes Transferred 15 V 60 V 3 V 11 A NO BOOST 47 kHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 BIPOLAR AUTOMOTIVE R-PZFM-T5 e3 Not Qualified 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY ZIP ZIP5,.15,.2,67TB RECTANGULAR FLANGE MOUNT NO MATTE TIN OVER NICKEL THROUGH-HOLE 1.7 mm ZIG-ZAG LINEAR TECHNOLOGY CORP PLASTIC, TO-220, 5 PIN 5 T not_compliant TO-220 EAR99 8542.39.00.01