Parametric results for: LT1037CS8#TR under Operational Amplifiers

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: lt1037cs8tr
Select parts from the table below to compare.
Compare
Compare
LT1037CS8#TR
Linear Technology
Check for Price No Transferred 110 µV 15 V/us 75 nA 110 dB 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 55 nA YES (AVCL>=5) YES -22 V YES 11 V/us 22 V COMMERCIAL 60000 3500000 R-PDSO-G8 Not Qualified e0 120 dB 1 70 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TAPE AND REEL YES TIN LEAD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm LINEAR TECHNOLOGY CORP SOIC SOP, SOP8,.25 8 S8 not_compliant EAR99 8542.33.00.01
LT1037CS8#TRPBF
Linear Technology
Check for Price Yes Transferred 110 µV 15 V/us 75 nA 5.3 mA 110 dB 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 55 nA YES (AVCL>=5) YES -22 V YES 11 V/us 22 V COMMERCIAL 60000 3500000 R-PDSO-G8 Not Qualified e3 120 dB 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TAPE AND REEL YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm LINEAR TECHNOLOGY CORP SOIC 0.150 INCH, PLASTIC, SO-8 8 S8 compliant EAR99 8542.33.00.01
LT1037CS8#TRPBF
Analog Devices Inc
Check for Price No Yes Active 110 µV 15 V/us 75 nA 110 dB 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR NO -22 V 11 V/us 22 V COMMERCIAL 60000 3500000 R-PDSO-G8 Not Qualified e3 120 dB 1 70 °C 260 30 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE TR YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm ANALOG DEVICES INC 0.150 INCH, PLASTIC, SO-8 8 05-08-1610 (S8) compliant Analog Devices
LT1037CS8#TR
Analog Devices Inc
Check for Price No Obsolete 110 µV 15 V/us 75 nA 110 dB 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR NO -22 V 11 V/us 22 V COMMERCIAL 60000 3500000 R-PDSO-G8 Not Qualified e0 120 dB 1 70 °C 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE TR YES Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm ANALOG DEVICES INC SOP, not_compliant EAR99 8542.33.00.01