Filter Your Search
1 - 2 of 2 results
![]() |
LT1034IZ-2.5#TRPBF
Linear Technology
|
Check for Price Buy | Yes | Transferred | 2.5 V | 2.43 V | 2.57 V | 30 µA | 2 | NO | NO | ALSO CONTAINS AN AUXILIARY REFERENCE OF 7V | TWO TERMINAL VOLTAGE REFERENCE | 1 | 40 ppm/°C | INDUSTRIAL | O-PBCY-T3 | e3 | Not Qualified | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | BCY | ROUND | CYLINDRICAL | NO | MATTE TIN | THROUGH-HOLE | BOTTOM | LINEAR TECHNOLOGY CORP | TO-92 | PLASTIC, TO-92, 3 PIN | 3 | Z | compliant | EAR99 | 8542.39.00.01 | |||||
|
LT1034IZ-2.5#TRPBF
Analog Devices Inc
|
Check for Price Buy | No | Yes | Active | 2.5 V | 2.43 V | 2.57 V | 30 µA | 1 | NO | NO | ALSO CONTAINS AN AUXILIARY REFERENCE OF 7V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 40 ppm/°C | INDUSTRIAL | O-PBCY-T3 | e3 | Not Qualified | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | BCY | ROUND | CYLINDRICAL | NO | Matte Tin (Sn) | THROUGH-HOLE | BOTTOM | ANALOG DEVICES INC | PLASTIC, TO-92, 3 PIN | 3 | 05-08-1410 | compliant | Analog Devices |