Parametric results for: LT1034IS8-2.5#TR under Voltage References

Filter Your Search

1 - 4 of 4 results

|
-
Manufacturer Part Number: lt1034is825tr
Select parts from the table below to compare.
Compare
Compare
LT1034IS8-2.5#TRPBF
Linear Technology
Check for Price Buy Yes Transferred 2.5 V 2.43 V 2.57 V 30 µA 2 YES NO ALSO CONTAINS AN AUXILIARY REFERENCE OF 7V TWO TERMINAL VOLTAGE REFERENCE 1 40 ppm/°C INDUSTRIAL R-PDSO-G8 e3 Not Qualified 1 85 °C -40 °C 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm LINEAR TECHNOLOGY CORP SOIC 0.150 INCH, PLASTIC, SO-8 8 S8 compliant EAR99 8542.39.00.01
LT1034IS8-2.5#TRPBF
Analog Devices Inc
Check for Price Buy No Yes Active 2.5 V 2.43 V 2.57 V 30 µA 1 YES NO ALSO CONTAINS AN AUXILIARY REFERENCE OF 7V TWO TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 40 ppm/°C INDUSTRIAL R-PDSO-G8 e3 Not Qualified 1 85 °C -40 °C 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm ANALOG DEVICES INC 0.150 INCH, PLASTIC, SO-8 8 05-08-1610 (S8) compliant
LT1034IS8-2.5#TR
Analog Devices Inc
Check for Price Buy No Obsolete 2.5 V 2.43 V 2.57 V 30 µA 1 YES NO ALSO CONTAINS AN AUXILIARY REFERENCE OF 7V TWO TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 40 ppm/°C INDUSTRIAL R-PDSO-G8 e0 Not Qualified 1 85 °C -40 °C 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm ANALOG DEVICES INC SOP, compliant EAR99 8542.39.00.01
LT1034IS8-2.5#TR
Linear Technology
Check for Price Buy No Transferred 2.5 V 2.43 V 2.57 V 30 µA 2 YES NO ALSO CONTAINS AN AUXILIARY REFERENCE OF 7V TWO TERMINAL VOLTAGE REFERENCE 1 40 ppm/°C INDUSTRIAL R-PDSO-G8 e0 Not Qualified 1 85 °C -40 °C 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm LINEAR TECHNOLOGY CORP SOIC SOP, 8 S8 compliant EAR99 8542.39.00.01