Parametric results for: LT1034CS8-2.5#TRPBF under Voltage References

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: lt1034cs825trpbf
Select parts from the table below to compare.
Compare
Compare
LT1034CS8-2.5#TRPBF
Linear Technology
Check for Price Yes Transferred 2.5 V 2.43 V 2.57 V 30 µA 2 YES NO ALSO CONTAINS AN AUXILIARY REFERENCE OF 7V TWO TERMINAL VOLTAGE REFERENCE 1 40 ppm/°C COMMERCIAL R-PDSO-G8 e3 Not Qualified 1 70 °C 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm LINEAR TECHNOLOGY CORP SOIC PLASTIC, SO-8 8 S8 compliant EAR99 8542.39.00.01
LT1034CS8-2.5#TRPBF
Analog Devices Inc
Check for Price No Yes Active 2.5 V 2.43 V 2.57 V 30 µA 1 YES NO ALSO CONTAINS AN AUXILIARY REFERENCE OF 7V TWO TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 40 ppm/°C COMMERCIAL R-PDSO-G8 e3 Not Qualified 1 70 °C 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm ANALOG DEVICES INC PLASTIC, SO-8 8 05-08-1610 (S8) compliant Analog Devices