Parametric results for: LT1027DILS8-5#PBF under Voltage References

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: lt1027dils85pbf
Select parts from the table below to compare.
Compare
Compare
LT1027DILS8-5#PBF
Analog Devices Inc
Check for Price Buy No Yes Active 5 V 4.995 V 5.005 V 10 V 8 V 40 V 1 YES YES THREE TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 5 ppm/°C INDUSTRIAL S-CQCC-N8 1 85 °C -40 °C 260 30 8 CERAMIC, METAL-SEALED COFIRED HQCCN LCC8,.2SQ SQUARE CHIP CARRIER, HEAT SINK/SLUG YES NO LEAD 1.27 mm QUAD 5 mm 5 mm 1.55 mm ANALOG DEVICES INC LCC-8 8 05-08-1852 compliant Analog Devices
LT1027DILS8-5#PBF
Linear Technology
Check for Price Buy Yes Transferred 5 V 4.995 V 5.005 V 10 V 8 V 40 V 1 YES YES THREE TERMINAL VOLTAGE REFERENCE 1 5 ppm/°C INDUSTRIAL S-CQCC-N8 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 CERAMIC, METAL-SEALED COFIRED HQCCN LCC8,.2SQ SQUARE CHIP CARRIER, HEAT SINK/SLUG YES NO LEAD 1.27 mm QUAD 5 mm 5 mm 1.55 mm LINEAR TECHNOLOGY CORP LCC-8 8 LS8 compliant LCC 2016-02-19