Parametric results for: LT1019AIS8-5#PBF under Voltage References

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: lt1019ais85pbf
Select parts from the table below to compare.
Compare
Compare
LT1019AIS8-5#PBF
Analog Devices Inc
$11.0930 Buy No Yes Active 5 V 4.35 V 5.25 V 15 V 6.5 V 40 V 1 YES YES THREE TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 10 ppm/°C INDUSTRIAL R-PDSO-G8 e3 Not Qualified 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm ANALOG DEVICES INC 0.150 INCH, PLASTIC, SO-8 8 05-08-1610 (S8) compliant Analog Devices
LT1019AIS8-5#PBF
Linear Technology
Check for Price Buy Yes Transferred 5 V 4.35 V 5.25 V 15 V 6.5 V 40 V 1 YES YES THREE TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 10 ppm/°C INDUSTRIAL 0.05 % R-PDSO-G8 e3 Not Qualified 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm LINEAR TECHNOLOGY CORP 0.150 INCH, PLASTIC, SO-8 8 S8 compliant SOIC EAR99 8542.39.00.01