Parametric results for: LT1014IN#PBF under Operational Amplifiers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: lt1014inpbf
Select parts from the table below to compare.
Compare
Compare
LT1014IN#PBF
Analog Devices Inc
$7.7511 No Yes Active 400 µV 0.4 V/us 38 nA 97 dB 4 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR -22 V 0.2 V/us 22 V INDUSTRIAL 500000 R-PDIP-T14 Not Qualified e3 113 dB 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY DIP DIP14,.3 RECTANGULAR IN-LINE NO Matte Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 7.62 mm ANALOG DEVICES INC DIP-14 14 05-08-1510 (N14) compliant EAR99 8542.33.00.01 Analog Devices
LT1014IN#PBF
Linear Technology
Check for Price Yes Transferred 400 µV 0.4 V/us 38 nA 2.4 mA 97 dB 4 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 50 nA YES NO YES -22 V 0.2 V/us 22 V INDUSTRIAL 500000 R-PDIP-T14 Not Qualified e3 113 dB 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY DIP DIP14,.3 RECTANGULAR IN-LINE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 7.62 mm LINEAR TECHNOLOGY CORP DIP-14 14 N compliant EAR99 8542.33.00.01 DIP