Parametric results for: LT1010CTPBF under Buffer Amplifiers

Filter Your Search

1 - 2 of 2 results

|
-
-
-
Manufacturer Part Number: lt1010ctpbf
Select parts from the table below to compare.
Compare
Compare
LT1010CT#PBF
Analog Devices Inc
$5.4685 Buy No Yes Active 100 mV 20 MHz 800 µA 10 mA 1 BUFFER 10 V -10 V BIPOLAR 500 µA -22 V 75 V/us 22 V OTHER R-PZFM-T5 Not Qualified e3 1 100 °C 5 PLASTIC/EPOXY ZIP ZIP5,.15,.17,67TB RECTANGULAR FLANGE MOUNT NO Matte Tin (Sn) - with Nickel (Ni) barrier THROUGH-HOLE 1.7 mm ZIG-ZAG 21.5 mm 4.38 mm 10.16 mm ANALOG DEVICES INC TO-220, 5 PIN 5 05-08-1421 (STD) not_compliant EAR99 8542.39.00.01 Analog Devices
LT1010CT#PBF
Linear Technology
Check for Price Buy Yes Transferred 100 mV 20 MHz 800 µA 10 mA 1 BUFFER 15 V -15 V BIPOLAR 500 µA -22 V 75 V/us 22 V OTHER R-PZFM-T5 Not Qualified e3 1 125 °C 5 PLASTIC/EPOXY ZIP ZIP5,.15,.2,67TB RECTANGULAR FLANGE MOUNT NO MATTE TIN OVER NICKEL THROUGH-HOLE 1.7 mm ZIG-ZAG LINEAR TECHNOLOGY CORP LEAD FREE, PLASTIC, TO-220, 5 PIN 5 T compliant EAR99 8542.33.00.01 TO-220