Filter Your Search
1 - 2 of 2 results
|
LT1010CN8#PBF
Analog Devices Inc
|
$4.7927 | No | Yes | Active | 100 mV | 20 MHz | 800 µA | 10 mA | 1 | BUFFER | 10 V | -10 V | BIPOLAR | 500 µA | -22 V | 75 V/us | 22 V | OTHER | R-PDIP-T8 | Not Qualified | e3 | 1 | 100 °C | 260 | 30 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 7.62 mm | 10.16 mm | ANALOG DEVICES INC | DIP-8 | 8 | 05-08-1510 (N8) | compliant | EAR99 | 8542.39.00.01 | Analog Devices | |||
![]() |
LT1010CN8#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 100 mV | 20 MHz | 800 µA | 10 mA | 1 | BUFFER | 15 V | -15 V | BIPOLAR | 500 µA | -22 V | 75 V/us | 22 V | OTHER | R-PDIP-T8 | Not Qualified | e3 | 1 | 125 °C | 260 | 30 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 7.62 mm | LINEAR TECHNOLOGY CORP | 0.300 INCH, LEAD FREE, PLASTIC, DIP-8 | 8 | N | compliant | EAR99 | 8542.33.00.01 | DIP |