Parametric results for: LT1007CS8#PBF under Operational Amplifiers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: lt1007cs8pbf
Select parts from the table below to compare.
Compare
Compare
LT1007CS8#PBF
Analog Devices Inc
$4.5792 No Yes Active 110 µV 2.5 V/us 75 nA 110 dB 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR NO -22 V 1.7 V/us 22 V COMMERCIAL 8000 3500000 R-PDSO-G8 Not Qualified e3 120 dB 1 70 °C 260 30 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm ANALOG DEVICES INC 0.150 INCH, PLASTIC, SO-8 8 05-08-1610 (S8) compliant Analog Devices
LT1007CS8#PBF
Linear Technology
Check for Price Yes Transferred 110 µV 2.5 V/us 75 nA 5.3 mA 110 dB 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 55 nA YES YES -22 V 1.7 V/us 22 V COMMERCIAL 8000 3500000 R-PDSO-G8 Not Qualified e3 120 dB 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm LINEAR TECHNOLOGY CORP 0.150 INCH, PLASTIC, SO-8 8 S8 compliant SOIC EAR99 8542.33.00.01