Parametric results for: LT1004CS8-2-5-TRPBF under Voltage References

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: lt1004cs825trpbf
Select parts from the table below to compare.
Compare
Compare
LT1004CS8-2.5#TRPBF
Analog Devices Inc
$2.7401 No Yes Active 2.5 V 2.47 V 2.53 V 1 YES NO TWO TERMINAL VOLTAGE REFERENCE 1 BIPOLAR COMMERCIAL 1.2 % R-PDSO-G8 e3 Not Qualified 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.752 mm ANALOG DEVICES INC SO-8 8 05-08-1610 (S8) compliant Analog Devices
LT1004CS8-2.5#TRPBF
Linear Technology
Check for Price Yes Transferred 2.5 V 2.47 V 2.53 V 1 YES NO TWO TERMINAL VOLTAGE REFERENCE 1 BIPOLAR COMMERCIAL 1.2 % R-PDSO-G8 e3 Not Qualified 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.752 mm LINEAR TECHNOLOGY CORP SO-8 8 S8 compliant SOIC EAR99 8542.39.00.01