Parametric results for: LS2812S under Power Supply Modules

Filter Your Search

1 - 10 of 15 results

|
-
-
Manufacturer Part Number: ls2812s
Select parts from the table below to compare.
Compare
Compare
LS2812S/CKC
Micross Components
Check for Price Buy No Active 28 V 12 V 40 V 18 V 11.76 V 12.24 V 2.5 A 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 1 % 1 HYBRID MILITARY 30 W R-CDMA-P8 e4 Not Qualified 125 °C -55 °C MIL-PRF-38534 Class K 100k Rad(Si) V 8 CERAMIC, METAL-SEALED COFIRED DMA MODULE,8LEAD,2.8 RECTANGULAR MICROELECTRONIC ASSEMBLY NO Gold (Au) PIN/PEG 10.16 mm DUAL 38.1 mm 58.42 mm 10.795 mm MICROSS COMPONENTS HERMETIC SEALED, CERAMIC PACKAGE-8 unknown
LS2812S/EM
Infineon Technologies AG
Check for Price Buy No Transferred 28 V 12 V 40 V 18 V 11.76 V 12.24 V 2.5 A 1 NO YES BETW +85 AND +125 DEG, DERATE MAXM O/P PWR LINEARLY FR 100% TO 75% DC-DC REGULATED POWER SUPPLY MODULE 1 % 1 HYBRID MILITARY 30 W R-CDMA-P8 e0 Not Qualified 125 °C -55 °C MIL-STD-883 8 CERAMIC, METAL-SEALED COFIRED DMA MODULE,8LEAD,2.8 RECTANGULAR MICROELECTRONIC ASSEMBLY NO Tin/Lead (Sn/Pb) PIN/PEG 10.16 mm DUAL 38.1 mm 58.42 mm 10.795 mm INFINEON TECHNOLOGIES AG HERMETIC SEALED, CERAMIC PACKAGE-8 unknown EAR99
LS2812S/CKA
Micross Components
Check for Price Buy No Active 28 V 12 V 40 V 18 V 11.76 V 12.24 V 2.5 A 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 1 % 1 HYBRID MILITARY 30 W R-CDMA-P8 Not Qualified 125 °C -55 °C NOT SPECIFIED MIL-PRF-38534 Class K NOT SPECIFIED 100k Rad(Si) V 8 CERAMIC, METAL-SEALED COFIRED DMA MODULE,8LEAD,2.8 RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG 10.16 mm DUAL 38.1 mm 58.42 mm 10.795 mm MICROSS COMPONENTS HERMETIC SEALED, CERAMIC PACKAGE-8 unknown
LS2812S/CK
International Rectifier
Check for Price Buy No No Transferred 28 V 12 V 40 V 18 V 10.8 V 13.2 V 2.5 A 1 YES YES BETW +85 AND +125 DEG, DERATE MAXM O/P PWR LINEARLY FR 100% TO 75% DC-DC REGULATED POWER SUPPLY MODULE 1 % 1 HYBRID OTHER 30 W R-XDFM-F8 e0 Not Qualified 85 °C -55 °C MIL-PRF-38534 Class K 100k Rad(Si) V 8 UNSPECIFIED MODULE,8LEAD,3.0 RECTANGULAR FLANGE MOUNT YES TIN LEAD FLAT DUAL INTERNATIONAL RECTIFIER CORP HERMETIC SEALED PACKAGE-8 compliant EAR99 MODULE 8
LS2812S/EM
International Rectifier
Check for Price Buy No No Transferred 28 V 12 V 40 V 18 V 11.76 V 12.24 V 2.5 A 1 NO YES BETW +85 AND +125 DEG, DERATE MAXM O/P PWR LINEARLY FR 100% TO 75% DC-DC REGULATED POWER SUPPLY MODULE 1 % 1 HYBRID MILITARY 30 W R-CDMA-P8 e0 Not Qualified 125 °C -55 °C MIL-STD-883 8 CERAMIC, METAL-SEALED COFIRED DMA MODULE,8LEAD,2.8 RECTANGULAR MICROELECTRONIC ASSEMBLY NO TIN LEAD PIN/PEG 10.16 mm DUAL 38.1 mm 58.42 mm 10.795 mm INTERNATIONAL RECTIFIER CORP HERMETIC SEALED, CERAMIC PACKAGE-8 compliant EAR99 MODULE 8
LS2812S
Micross Components
Check for Price Buy No Active 28 V 12 V 40 V 18 V 11.76 V 12.24 V 2.5 A 1 NO YES BETW +85 AND +125 DEG, DERATE MAXM O/P PWR LINEARLY FR 100% TO 75% DC-DC REGULATED POWER SUPPLY MODULE 1 % 1 HYBRID MILITARY 30 W R-CDMA-P8 e0 Not Qualified 125 °C -55 °C MIL-PRF-38534 Class K 100k Rad(Si) V 8 CERAMIC, METAL-SEALED COFIRED DMA MODULE,8LEAD,3.0 RECTANGULAR MICROELECTRONIC ASSEMBLY NO Tin/Lead (Sn/Pb) PIN/PEG 10.16 mm DUAL 38.1 mm 58.42 mm 10.795 mm MICROSS COMPONENTS HERMETIC SEALED, CERAMIC PACKAGE-8 unknown
LS2812S/CK
Micross Components
Check for Price Buy No Active 28 V 12 V 40 V 18 V 10.8 V 13.2 V 2.5 A 1 YES YES BETW +85 AND +125 DEG, DERATE MAXM O/P PWR LINEARLY FR 100% TO 75% DC-DC REGULATED POWER SUPPLY MODULE 1 % 1 HYBRID OTHER 30 W R-XDFM-F8 e0 Not Qualified 85 °C -55 °C MIL-PRF-38534 Class K 100k Rad(Si) V 8 UNSPECIFIED MODULE,8LEAD,3.0 RECTANGULAR FLANGE MOUNT YES Tin/Lead (Sn/Pb) FLAT DUAL MICROSS COMPONENTS HERMETIC SEALED PACKAGE-8 unknown
LS2812S
International Rectifier
Check for Price Buy No Transferred 28 V 12 V 40 V 18 V 11.76 V 12.24 V 2.5 A 1 NO YES BETW +85 AND +125 DEG, DERATE MAXM O/P PWR LINEARLY FR 100% TO 75% DC-DC REGULATED POWER SUPPLY MODULE 1 % 1 HYBRID MILITARY 30 W R-CDMA-P8 e0 Not Qualified 125 °C -55 °C MIL-PRF-38534 Class K 100k Rad(Si) V 8 CERAMIC, METAL-SEALED COFIRED DMA MODULE,8LEAD,3.0 RECTANGULAR MICROELECTRONIC ASSEMBLY NO TIN LEAD PIN/PEG 10.16 mm DUAL 38.1 mm 58.42 mm 10.795 mm INTERNATIONAL RECTIFIER CORP HERMETIC SEALED, CERAMIC PACKAGE-8 compliant
LS2812S/CKA
International Rectifier
Check for Price Buy No Transferred 28 V 12 V 40 V 18 V 11.76 V 12.24 V 2.5 A 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 1 % 1 HYBRID MILITARY 30 W R-CDMA-P8 Not Qualified 125 °C -55 °C MIL-PRF-38534 Class K 100k Rad(Si) V 8 CERAMIC, METAL-SEALED COFIRED DMA MODULE,8LEAD,2.8 RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG 10.16 mm DUAL 38.1 mm 58.42 mm 10.795 mm INTERNATIONAL RECTIFIER CORP HERMETIC SEALED, CERAMIC PACKAGE-8 compliant EAR99 MODULE 8
LS2812S
Infineon Technologies AG
Check for Price Buy No Transferred 28 V 12 V 40 V 18 V 11.76 V 12.24 V 2.5 A 1 NO YES BETW +85 AND +125 DEG, DERATE MAXM O/P PWR LINEARLY FR 100% TO 75% DC-DC REGULATED POWER SUPPLY MODULE 1 % 1 HYBRID MILITARY 30 W R-CDMA-P8 e0 Not Qualified 125 °C -55 °C MIL-PRF-38534 Class K 100k Rad(Si) V 8 CERAMIC, METAL-SEALED COFIRED DMA MODULE,8LEAD,3.0 RECTANGULAR MICROELECTRONIC ASSEMBLY NO TIN LEAD PIN/PEG 10.16 mm DUAL 38.1 mm 58.42 mm 10.795 mm INFINEON TECHNOLOGIES AG HERMETIC SEALED, CERAMIC PACKAGE-8 unknown EAR99