Parametric results for: LRC-LRF3WLF-01-R010-J under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: lrclrf3wlf01r010j
Select parts from the table below to compare.
Compare
Compare
LRC-LRF3WLF-01-R010-J
TT Electronics Resistors
Check for Price Yes Yes Active 10 mΩ 5 % 3 W 1225 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES e3 AEC-Q200 155 °C -55 °C Rectangular 4 TR, Plastic, 7 Inch Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 940 µm 3.25 mm 6.5 mm TT ELECTRONICS PLC CHIP compliant EAR99 8533.21.00.30