Parametric results for: LPS25 under Pressure Sensors

Filter Your Search

1 - 10 of 17 results

|
-
-
-
Manufacturer Part Number: lps25
Select parts from the table below to compare.
Compare
Compare
LPS25HTR
STMicroelectronics
$2.1237 Yes Obsolete 24 YES IT ALSO HAVE OUTPUT INTERFACE 4-WIRE INTERFACE 105 °C -30 °C STMICROELECTRONICS HCLGA-10 compliant EAR99 STMicroelectronics 2.5 mm 1 mm 2.5 mm SURFACE MOUNT 25 µA 3-WIRE INTERFACE SQUARE HOLE 18.27 Psi 3.77 Psi ABSOLUTE PRESSURE SENSOR,PIEZORESISTIVE 3.6 V 1.7 V SOLDER
LPS25HBTR
STMicroelectronics
$3.6316 Yes Active 24 YES IT ALSO HAVE OUTPUT INTERFACE 3-WIRE INTERFACE e4 105 °C -30 °C Nickel/Gold (Ni/Au) - electrolytic STMICROELECTRONICS HLGA-10 compliant EAR99 STMicroelectronics 2.5 mm 800 µm 2.5 mm SURFACE MOUNT 25 µA 4-WIRE INTERFACE SQUARE HOLE 18.27 Psi 3.77 Psi ABSOLUTE PRESSURE SENSOR,PIEZORESISTIVE 3.6 V 1.7 V SOLDER DIGITAL OUTPUT
LPS24-T
Emerson Embedded Power
Check for Price Transferred 1 1 NO XMA HYBRID AC-DC REGULATED POWER SUPPLY MODULE IT OPERATES FROM AN AC SUPPLY OF 85V TO 264V COMMERCIAL R-XXMA-X10 Not Qualified 50 °C 10 UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY UNSPECIFIED UNSPECIFIED ASTEC AMERICA INC , unknown EAR99 MODULE 10 300 V 120 V 2 % 16.5 V 14.25 V 15 V 40 W YES
LPS25-T
Vertiv Inc
Check for Price Yes Obsolete 1 1 NO XMA HYBRID AC-DC REGULATED POWER SUPPLY MODULE IT OPERATES FROM AN AC SUPPLY OF 85V TO 264V COMMERCIAL R-XXMA-X10 Not Qualified e3 50 °C 10 UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY TIN OVER NICKEL UNSPECIFIED UNSPECIFIED EMERSON NETWORK POWER , unknown EAR99 300 V 120 V 2 % 26.4 V 22.8 V 24 V 40 W YES 115 V
LPS22
Emerson Embedded Power
Check for Price Transferred 1 1 NO XMA HYBRID AC-DC REGULATED POWER SUPPLY MODULE IT OPERATES FROM AN AC SUPPLY OF 85V TO 264V COMMERCIAL R-XXMA-X10 Not Qualified 50 °C 10 UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY UNSPECIFIED UNSPECIFIED ASTEC AMERICA INC , unknown EAR99 MODULE 10 300 V 120 V 2 % 5.5 V 4.75 V 5 V 40 W YES
LPS25
Artesyn Embedded Technologies
Check for Price Yes Yes Obsolete 1 1 NO XMA HYBRID AC-DC REGULATED POWER SUPPLY MODULE IT OPERATES FROM AN AC SUPPLY OF 85V TO 264V COMMERCIAL R-XXMA-X10 Not Qualified e3 50 °C 10 UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY TIN OVER NICKEL UNSPECIFIED UNSPECIFIED ARTESYN EMBEDDED TECHNOLOGIES , unknown EAR99 MODULE 10 300 V 120 V 2 % 26.4 V 22.8 V 24 V 40 W YES 115 V
LPS22-T
Emerson Embedded Power
Check for Price Transferred 1 1 NO XMA HYBRID AC-DC REGULATED POWER SUPPLY MODULE IT OPERATES FROM AN AC SUPPLY OF 85V TO 264V COMMERCIAL R-XXMA-X10 Not Qualified 50 °C 10 UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY UNSPECIFIED UNSPECIFIED ASTEC AMERICA INC , unknown EAR99 Astec MODULE 10 300 V 120 V 2 % 5.5 V 4.75 V 5 V 40 W YES
LPS25
Vertiv Inc
Check for Price Yes Transferred 1 1 NO XMA HYBRID AC-DC REGULATED POWER SUPPLY MODULE IT OPERATES FROM AN AC SUPPLY OF 85V TO 264V COMMERCIAL R-XXMA-X10 Not Qualified e3 50 °C 10 UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY TIN OVER NICKEL UNSPECIFIED UNSPECIFIED EMERSON NETWORK POWER , unknown EAR99 300 V 120 V 2 % 26.4 V 22.8 V 24 V 40 W YES
LPS25HB
STMicroelectronics
Check for Price Yes Active 24 YES e4 105 °C -30 °C Gold (Au) - with Nickel (Ni) barrier STMICROELECTRONICS compliant EAR99 STMicroelectronics 2.5 mm 800 µm 2.5 mm SURFACE MOUNT 25 µA 4-WIRE INTERFACE SQUARE 18.27 Psi 3.77 Psi ABSOLUTE PRESSURE SENSOR,PIEZORESISTIVE 3.6 V 1.7 V SOLDER DIGITAL OUTPUT
LPS25-T
Emerson Embedded Power
Check for Price Transferred 1 1 NO XMA HYBRID AC-DC REGULATED POWER SUPPLY MODULE IT OPERATES FROM AN AC SUPPLY OF 85V TO 264V COMMERCIAL R-XXMA-X10 Not Qualified 50 °C 10 UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY UNSPECIFIED UNSPECIFIED ASTEC AMERICA INC , unknown EAR99 Astec MODULE 10 300 V 120 V 2 % 26.4 V 22.8 V 24 V 40 W YES