Parametric results for: LPS22HB under Pressure Sensors

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: lps22hb
Select parts from the table below to compare.
Compare
Compare
LPS22HBTR
STMicroelectronics
$2.2983 Buy Yes Active YES 18.27 Psi 3.77 Psi 3-WIRE INTERFACE 0.2-1.6V ABSOLUTE PRESSURE SENSOR,PIEZORESISTIVE DIGITAL VOLTAGE IT ALSO HAVE 4-WIRE INTERFACE, IT HAS PRESSURE SENSITIVITY OF 4096 LSB/HPA 24 12 µA HOLE 3.6 V 1.7 V e4 85 °C -40 °C SURFACE MOUNT SQUARE Nickel/Gold (Ni/Au) - electrolytic SOLDER 2 mm 800 µm 2 mm STMICROELECTRONICS HLGA-10 compliant EAR99 STMicroelectronics
LPS22HB
STMicroelectronics
Check for Price Buy Yes Active YES 18.274 Psi 3.77 Psi 3-WIRE INTERFACE 0.20-1.60 ABSOLUTE PRESSURE SENSOR,PIEZORESISTIVE DIGITAL OUTPUT IT ALSO HAVE 4-WIRE INTERFACE, IT HAS PRESSURE SENSITIVITY OF 4096 LSB/HPA 24 15 µA HOLE 3.6 V 1.7 V e4 85 °C -40 °C SURFACE MOUNT SQUARE Nickel/Gold (Ni/Au) - electrolytic SOLDER 2 mm 800 µm 2 mm STMICROELECTRONICS 2 X 2 MM, 0.76 MM HEIGHT, ROHS COMPLIANT, HLGA-10 compliant EAR99 STMicroelectronics