Parametric results for: LPS22 under Pressure Sensors

Filter Your Search

1 - 10 of 13 results

|
Manufacturer Part Number: lps22
Select parts from the table below to compare.
Compare
Compare
LPS22CHTR
STMicroelectronics
$1.4260 Buy Yes Obsolete YES e4 85 °C -40 °C YES Nickel/Palladium/Gold (Ni/Pd/Au) STMICROELECTRONICS LGA-10 compliant 2020-08-06 STMicroelectronics 2 mm 800 µm 2 mm SURFACE MOUNT 24 12 µA I2C/SPI 0.2-1.5V DIGITAL VOLTAGE SQUARE HOLE 18.2 Psi 3.7 Psi ABSOLUTE PRESSURE SENSOR, MEMS, PIEZORESISTIVE 3.6 V 1.7 V SOLDER
LPS22HHTR
STMicroelectronics
$2.1441 Buy Yes Active YES 85 °C -40 °C YES STMICROELECTRONICS LGA-10 compliant STMicroelectronics 2 mm 800 µm 2 mm SURFACE MOUNT 24 12 µA I2C/SPI/MIPI I3C 0.2-1.5V DIGITAL VOLTAGE SQUARE HOLE 18.3 Psi 3.8 Psi ABSOLUTE PRESSURE SENSOR,PIEZORESISTIVE 3.6 V 1.7 V SOLDER EAR99
LPS22HBTR
STMicroelectronics
$2.2983 Buy Yes Active YES IT ALSO HAVE 4-WIRE INTERFACE, IT HAS PRESSURE SENSITIVITY OF 4096 LSB/HPA e4 85 °C -40 °C YES Nickel/Gold (Ni/Au) - electrolytic STMICROELECTRONICS HLGA-10 compliant STMicroelectronics 2 mm 800 µm 2 mm SURFACE MOUNT 24 12 µA 3-WIRE INTERFACE 0.2-1.6V DIGITAL VOLTAGE SQUARE HOLE 18.27 Psi 3.77 Psi ABSOLUTE PRESSURE SENSOR,PIEZORESISTIVE 3.6 V 1.7 V SOLDER EAR99
LPS22DFTR
STMicroelectronics
$2.4435 Buy Yes Active YES SEATED HGT MAX e4 85 °C -40 °C YES Nickel/Gold (Ni/Au) - electrolytic STMICROELECTRONICS compliant STMicroelectronics 2 mm 800 µm 2 mm SURFACE MOUNT 24 9.4 µA I2C/SPI/MIPI I3C DIGITAL VOLTAGE SQUARE 18.27 Psi 3.77 Psi ABSOLUTE PRESSURE SENSOR, MEMS, PIEZORESISTIVE 3.6 V 1.7 V SOLDER UNSPECIFIED
LPS22-T
Vertiv Inc
Check for Price Buy Yes Obsolete 115 V 5 V 300 V 120 V 4.75 V 5.5 V 1 NO YES IT OPERATES FROM AN AC SUPPLY OF 85V TO 264V AC-DC REGULATED POWER SUPPLY MODULE 2 % 1 HYBRID COMMERCIAL 40 W R-XXMA-X10 e3 Not Qualified 50 °C 10 UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO TIN OVER NICKEL UNSPECIFIED UNSPECIFIED EMERSON NETWORK POWER , unknown EAR99
LPS22-T
Artesyn Embedded Technologies
Check for Price Buy Yes Transferred 5 V 300 V 120 V 4.75 V 5.5 V 1 NO YES IT OPERATES FROM AN AC SUPPLY OF 85V TO 264V AC-DC REGULATED POWER SUPPLY MODULE 2 % 1 HYBRID COMMERCIAL 40 W R-XXMA-X10 Not Qualified 50 °C 10 UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED ASTEC AMERICA INC , unknown EAR99 MODULE 10
LPS22
Vertiv Inc
Check for Price Buy Yes Transferred 5 V 300 V 120 V 4.75 V 5.5 V 1 NO YES IT OPERATES FROM AN AC SUPPLY OF 85V TO 264V AC-DC REGULATED POWER SUPPLY MODULE 2 % 1 HYBRID COMMERCIAL 40 W R-XXMA-X10 e3 Not Qualified 50 °C 10 UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO TIN OVER NICKEL UNSPECIFIED UNSPECIFIED EMERSON NETWORK POWER , unknown EAR99
LPS22HB
STMicroelectronics
Check for Price Buy Yes Active YES IT ALSO HAVE 4-WIRE INTERFACE, IT HAS PRESSURE SENSITIVITY OF 4096 LSB/HPA e4 85 °C -40 °C YES Nickel/Gold (Ni/Au) - electrolytic STMICROELECTRONICS 2 X 2 MM, 0.76 MM HEIGHT, ROHS COMPLIANT, HLGA-10 compliant STMicroelectronics 2 mm 800 µm 2 mm SURFACE MOUNT 24 15 µA 3-WIRE INTERFACE 0.20-1.60 DIGITAL OUTPUT SQUARE HOLE 18.274 Psi 3.77 Psi ABSOLUTE PRESSURE SENSOR,PIEZORESISTIVE 3.6 V 1.7 V SOLDER EAR99
LPS22
Emerson Embedded Power
Check for Price Buy Transferred 5 V 300 V 120 V 4.75 V 5.5 V 1 NO YES IT OPERATES FROM AN AC SUPPLY OF 85V TO 264V AC-DC REGULATED POWER SUPPLY MODULE 2 % 1 HYBRID COMMERCIAL 40 W R-XXMA-X10 Not Qualified 50 °C 10 UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED ASTEC AMERICA INC , unknown EAR99 MODULE 10
LPS22HDTR
STMicroelectronics
Check for Price Buy Active YES 85 °C -40 °C YES STMICROELECTRONICS compliant STMicroelectronics 2 mm 800 µm 2 mm SURFACE MOUNT 24 4-WIRE INTERFACE 0.20-1.50V DIGITAL VOLTAGE SQUARE HOLE 18.27 Psi 3.77 Psi ABSOLUTE PRESSURE SENSOR,PIEZORESISTIVE 3.6 V 1.7 V SOLDER