Parametric results for: LPC1549JBD64QL under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: lpc1549jbd64ql
Select parts from the table below to compare.
Compare
Compare
LPC1549JBD64QL
NXP Semiconductors
$5.0082 Yes Active 32 72 MHz 262144 36864 CORTEX-M3 25 MHz 44 YES 3 V MICROCONTROLLER, RISC CMOS YES YES YES 8 YES FLASH 3.3 V 3 V INDUSTRIAL S-PQFP-G64 Not Qualified e3 1 105 °C -40 °C 260 30 64 PLASTIC/EPOXY LFQFP QFP64,.47SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Tin (Sn) GULL WING 500 µm QUAD 1.4 mm 10 mm 10 mm NXP SEMICONDUCTORS QFP 10 X 10 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT314-2, LQFP-64 64 SOT314-2 compliant 3A991.A.2 8542.31.00.01 NXP