Parametric results for: LPC1549JBD48 under Microcontrollers

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: lpc1549jbd48
Select parts from the table below to compare.
Compare
Compare
LPC1549JBD48QL
NXP Semiconductors
$6.4212 Yes Active 32 72 MHz 262144 36864 CORTEX-M3 25 MHz 30 YES 3 V MICROCONTROLLER, RISC CMOS YES YES YES 8 YES FLASH 3.3 V 3 V INDUSTRIAL S-PQFP-G48 Not Qualified e3 1 105 °C -40 °C 260 30 48 PLASTIC/EPOXY LFQFP QFP48,.35SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Tin (Sn) GULL WING 500 µm QUAD 1.4 mm 7 mm 7 mm NXP SEMICONDUCTORS QFP 7 X 7 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT313-2, LQFP-48 48 SOT313-2 compliant 3A991.A.2 8542.31.00.01 NXP
LPC1549JBD48
NXP Semiconductors
Check for Price Active 32 72 MHz 262144 36864 25 MHz 30 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES 8 YES FLASH 3.6 V 3.3 V INDUSTRIAL S-PQFP-G48 105 °C -40 °C 48 PLASTIC/EPOXY LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.6 mm 7 mm 7 mm NXP SEMICONDUCTORS LQFP48 unknown 3A991.A.2 8542.31.00.01 NXP
LPC1549JBD48,151
NXP Semiconductors
Check for Price Active 32 72 MHz 25 MHz 30 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES YES FLASH 3.6 V 2.4 V S-PQFP-G48 48 PLASTIC/EPOXY LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.6 mm 7 mm 7 mm NXP SEMICONDUCTORS LQFP48 unknown 8542.31.00.01