Parametric results for: LPC1519JBD64 under Microcontrollers

Filter Your Search

1 - 3 of 3 results

|
-
-
Manufacturer Part Number: lpc1519jbd64
Select parts from the table below to compare.
Compare
Compare
LPC1519JBD64E
NXP Semiconductors
$5.0993 Yes Active 32 72 MHz 262144 36864 CORTEX-M3 25 MHz 44 YES 3 V MICROCONTROLLER, RISC CMOS YES YES YES 8 YES FLASH 3.3 V 3 V INDUSTRIAL S-PQFP-G64 Not Qualified e3 3 105 °C -40 °C 260 30 64 PLASTIC/EPOXY LFQFP QFP64,.47SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Tin (Sn) GULL WING 500 µm QUAD 1.4 mm 10 mm 10 mm NXP SEMICONDUCTORS QFP 10 X 10 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT314-2, LQFP-64 64 SOT314-2 compliant 3A991.A.2 8542.31.00.01 NXP
LPC1519JBD64
NXP Semiconductors
Check for Price Yes Active 32 72 MHz 262144 36864 25 MHz 46 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES 8 YES FLASH 3.6 V 3.3 V INDUSTRIAL S-PQFP-G64 e3 3 105 °C -40 °C 260 30 64 PLASTIC/EPOXY LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH TIN GULL WING 500 µm QUAD 1.6 mm 10 mm 10 mm NXP SEMICONDUCTORS LQFP64 compliant 3A991.A.2 8542.31.00.01 NXP
LPC1519JBD64,551
NXP Semiconductors
Check for Price Active 32 72 MHz 25 MHz 46 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES YES FLASH 3.6 V 2.4 V S-PQFP-G64 64 PLASTIC/EPOXY LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.6 mm 10 mm 10 mm NXP SEMICONDUCTORS LQFP64 unknown 8542.31.00.01