Parametric results for: LP87C51FA-20 under Microcontrollers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: lp87c51fa20
Select parts from the table below to compare.
Compare
Compare
LP87C51FA-20
Intel Corporation
Check for Price Buy Obsolete 8 20 MHz 8000 256 8 16 20 MHz 32 3 NO 5 V MICROCONTROLLER CMOS BOOLEAN PROCESSOR; ON-CIRCUIT EMULATION NO NO NO FIXED POINT NO NO YES 2 1 8 8 YES OTPROM 47 mA 6 V 4 V INDUSTRIAL R-PDIP-T40 Not Qualified 85 °C -40 °C 40 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 5.08 mm 15.24 mm 52.26 mm INTEL CORP DIP DIP, 40 unknown
LP87C51FA20
Intel Corporation
Check for Price Buy Obsolete 8 20 MHz 8 16 20 MHz 32 NO 5 V MICROCONTROLLER CMOS NO NO NO YES OTPROM 6 V 4 V INDUSTRIAL R-PDIP-T40 Not Qualified 85 °C -40 °C 40 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 5.08 mm 15.24 mm 52.26 mm INTEL CORP DIP DIP, 40 unknown 8542.31.00.01