Filter Your Search
1 - 1 of 1 results
![]() |
LP87524BRNFTQ1
Texas Instruments
|
Check for Price Buy | Yes | Yes | Active | 3.7 V | 5.5 V | 2.8 V | 600 mV | 3.36 V | 3 A | 4 | YES | BUCK | 4.4 MHz | ALSO OPERATES WITH PFM MODE; ADJ OUTPUT VOLTAGE= 0.6V TO 3.36V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PQCC-N26 | e3 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 26 | PLASTIC/EPOXY | HVQCCN | LCC26,.16X.18,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 4 mm | 4.5 mm | 900 µm | TEXAS INSTRUMENTS INC | VQFN-26 | not_compliant | Texas Instruments |