Parametric results for: LP5900SDX-3.3/NOPB under Linear Regulator ICs

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: lp5900sdx33nopb
Select parts from the table below to compare.
Compare
Compare
LP5900SDX-3.3/NOPB
National Semiconductor Corporation
Check for Price Yes Transferred 5.5 V 2.5 V 3.3 V 80 mV 150 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR 6 V 1 3.366 V 3.234 V CMOS 2 % R-PDSO-N6 e3 Not Qualified 1 125 °C -40 °C 85 °C -40 °C 260 40 6 PLASTIC/EPOXY VSON SOLCC6,.1,25 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE TR YES Matte Tin (Sn) NO LEAD 650 µm DUAL 2.2 mm 2.5 mm 800 µm NATIONAL SEMICONDUCTOR CORP 2.20 X 2.50 MM, ROHS COMPLIANT, SC-70, LLP-6 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Standard Drop
LP5900SDX-3.3/NOPB
Texas Instruments
Check for Price Yes Yes Active 5.5 V 2.5 V 3.3 V 80 mV 150 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 150 mV 6 V 0.00495 % 0.004917 % 1 3.366 V 3.234 V CMOS 2 % R-PDSO-N6 e3 Not Qualified 1 125 °C -40 °C 85 °C -40 °C 260 30 6 PLASTIC/EPOXY HVSON SOLCC6,.1,25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE TR YES Matte Tin (Sn) NO LEAD 650 µm DUAL 2.2 mm 2.5 mm 800 µm TEXAS INSTRUMENTS INC 2.20 X 2.50 MM, ROHS COMPLIANT, SC-70, LLP-6 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo SOIC 6 Texas Instruments
LP5900SDX-3.3/NOPBDD
Texas Instruments
Check for Price Obsolete 5.5 V 4.3 V 3.3 V 80 mV 150 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 150 mV 6 V 1 3.366 V 3.234 V 2 % R-PDSO-N6 125 °C -40 °C 6 PLASTIC/EPOXY HVSON RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES NO LEAD 650 µm DUAL 2.2 mm 2.5 mm 800 µm TEXAS INSTRUMENTS INC HVSON, unknown EAR99 8542.39.00.01 Fixed,Positive,Single Output,Standard Drop