Parametric results for: LP3985IM5-5.0/NOPB under Linear Regulator ICs

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: lp3985im550nopb
Select parts from the table below to compare.
Compare
Compare
LP3985IM5-5.0/NOPB
Texas Instruments
$0.2869 Buy Yes Yes Active 6 V 2.5 V 5 V 60 mV 150 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 100 mV 6.5 V 0.00475 % 0.037 % 1 5.15 V 4.85 V CMOS 3 % R-PDSO-G5 e3 Not Qualified 1 125 °C -40 °C 125 °C -40 °C 260 30 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR YES Matte Tin (Sn) GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.45 mm TEXAS INSTRUMENTS INC SOIC 5 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo Texas Instruments
LP3985IM5-5.0/NOPB
National Semiconductor Corporation
Check for Price Buy Yes Transferred 6 V 2.5 V 5 V 60 mV 150 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 100 mV 6.5 V 0.00475 % 0.037 % 1 5.15 V 4.85 V CMOS 3 % R-PDSO-G5 e3 Not Qualified 1 125 °C -40 °C 260 40 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR YES Matte Tin (Sn) GULL WING 950 µm DUAL 1.6 mm 2.92 mm 1.22 mm NATIONAL SEMICONDUCTOR CORP compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo SOT-23, SOP-5