Filter Your Search
1 - 4 of 4 results
![]() |
LP3918TLX-A
Texas Instruments
|
Check for Price | Yes | Obsolete | 3.6 V | 3 V | 5.5 V | 1 | YES | YES | POWER SUPPLY SUPPORT CIRCUIT | 1 | INDUSTRIAL | S-PBGA-B25 | e1 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 40 | 25 | PLASTIC/EPOXY | VFBGA | BGA25,5X5,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 2.465 mm | 2.465 mm | 675 µm | TEXAS INSTRUMENTS INC | BGA | VFBGA, | 25 | compliant | EAR99 | 8542.39.00.01 | ||||
|
LP3918TLX-A/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 3.6 V | YES | INDUSTRIAL | S-PBGA-B25 | e1 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 40 | 25 | PLASTIC/EPOXY | FBGA | BGA25,5X5,20 | SQUARE | GRID ARRAY, FINE PITCH | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | NATIONAL SEMICONDUCTOR CORP | compliant | ||||||||||||||||||
|
LP3918TLX-A
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 3.6 V | 3 V | 5.5 V | 1 | YES | YES | POWER SUPPLY SUPPORT CIRCUIT | 1 | INDUSTRIAL | S-PBGA-B25 | e1 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 40 | 25 | PLASTIC/EPOXY | VFBGA | BGA25,5X5,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 2.465 mm | 2.465 mm | 675 µm | NATIONAL SEMICONDUCTOR CORP | VFBGA, BGA25,5X5,20 | compliant | EAR99 | 8542.39.00.01 | ||||||
![]() |
LP3918TLX-A/NOPB
Texas Instruments
|
Check for Price | Yes | Obsolete | 5 V | 4.5 V | 6 V | +4.05V | 1 | YES | YES | RESTART THRESHOLD VOLTAGE IS 4.05 VOLT | POWER SUPPLY SUPPORT CIRCUIT | 1 | AUTOMOTIVE | S-PBGA-B25 | e1 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 25 | PLASTIC/EPOXY | VFBGA | BGA25,5X5,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 2.46 mm | 2.46 mm | 675 µm | TEXAS INSTRUMENTS INC | BGA | DSBGA-25 | 25 | compliant | EAR99 | 8542.39.00.01 |