Parametric results for: LP3876ET-3.3 under Linear Regulator ICs

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: lp3876et33
Select parts from the table below to compare.
Compare
Compare
LP3876ET-3.3/NOPB
Texas Instruments
$2.8302 Buy Yes Yes Active 7 V 4.5 V 3.3 V 800 mV 3 A 1 NO FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 1.2 V 7.5 V 0.00462 % 1 3.399 V 3.201 V CMOS 3 % R-PSFM-T5 e3 Not Qualified 1 125 °C -40 °C 125 °C -40 °C 5 PLASTIC/EPOXY ZFM ZIP5,.15,.17,67TB RECTANGULAR FLANGE MOUNT TUBE NO Matte Tin (Sn) THROUGH-HOLE 1.702 mm SINGLE 10.16 mm 14.986 mm 20.92 mm TEXAS INSTRUMENTS INC SFM GREEN, TO-220, 5 PIN 3 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
LP3876ET-3.3
Rochester Electronics LLC
Check for Price Buy Yes No Active 7 V 4.5 V 3.3 V 3 A NO FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 1.2 V 1 3.399 V 3.201 V CMOS R-PSFM-T5 e0 1 125 °C -40 °C 260 40 5 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT NO TIN LEAD THROUGH-HOLE SINGLE ROCHESTER ELECTRONICS LLC SFM TO-220, 5 PIN 3 unknown Fixed,Positive,Single Output,Ldo
LP3876ET-3.3/NOPB
National Semiconductor Corporation
Check for Price Buy Yes Transferred 7 V 4.5 V 3.3 V 800 mV 3 A 1 NO FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 1.2 V 7.5 V 1 3.399 V 3.201 V CMOS 3 % R-PSFM-T5 e3 Not Qualified 1 125 °C -40 °C 260 40 5 PLASTIC/EPOXY ZIP ZIP5,.15,.17,67TB RECTANGULAR FLANGE MOUNT RAIL NO Matte Tin (Sn) THROUGH-HOLE 1.7 mm SINGLE NATIONAL SEMICONDUCTOR CORP TO-220, 5 PIN unknown EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
LP3876ET-3.3
National Semiconductor Corporation
Check for Price Buy No Transferred 7 V 4.5 V 3.3 V 800 mV 3 A 1 NO FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 1.2 V 7.5 V 1 3.399 V 3.201 V CMOS 3 % R-PSFM-T5 e0 Not Qualified 1 125 °C -40 °C 260 40 5 PLASTIC/EPOXY ZIP ZIP5,.15,.17,67TB RECTANGULAR FLANGE MOUNT RAIL NO Tin/Lead (Sn/Pb) THROUGH-HOLE 1.7 mm SINGLE NATIONAL SEMICONDUCTOR CORP TO-220, 5 PIN not_compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
LP3876ET-3.3
Texas Instruments
Check for Price Buy No No Obsolete 7 V 4.5 V 3.3 V 800 mV 3 A 1 NO FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 1.2 V 7.5 V 0.00462 % 1 3.399 V 3.201 V CMOS 3 % R-PSFM-T5 e0 Not Qualified 1 125 °C -40 °C 5 PLASTIC/EPOXY ZIP ZIP5,.15,.17,67TB RECTANGULAR FLANGE MOUNT RAIL NO TIN LEAD THROUGH-HOLE 1.702 mm SINGLE 10.16 mm 14.986 mm 20.92 mm TEXAS INSTRUMENTS INC SFM TO-220, 5 PIN 3 not_compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo Texas Instruments