Filter Your Search
1 - 3 of 3 results
![]() |
LP38690DTX-3.3/NOPB
Texas Instruments
|
$1.7003 | Yes | Yes | Active | 10 V | 2.7 V | 3.3 V | 450 mV | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 V | 12 V | 0.02046 % | 0.16483 % | 1 | 3.465 V | 3.135 V | CMOS | 5 % | R-PSSO-G2 | e3 | Not Qualified | 2 | 125 °C | -40 °C | 125 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | TO-252 | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 2.285 mm | SINGLE | 6.1 mm | 6.58 mm | 2.55 mm | TEXAS INSTRUMENTS INC | TO-252 | GREEN, TO-252, 3 PIN | 4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Texas Instruments | ||
|
LP38690DTX-3.3/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 10 V | 2.7 V | 3.3 V | 650 mV | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 V | 12 V | 0.02046 % | 0.16483 % | 1 | 3.465 V | 3.135 V | CMOS | 5 % | R-PSSO-G2 | e3 | Not Qualified | 2 | 125 °C | -40 °C | 260 | 40 | 2 | PLASTIC/EPOXY | TO-252 | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 2.285 mm | SINGLE | 6.1 mm | 6.58 mm | 2.55 mm | NATIONAL SEMICONDUCTOR CORP | TO-252, 3 PIN | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||
![]() |
LP38690DTX-3.3/NOPB
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 10 V | 2.7 V | 3.3 V | 1 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 V | 1 | 3.465 V | 3.135 V | CMOS | R-PSSO-G2 | e3 | 2 | 125 °C | -40 °C | 260 | 40 | 2 | PLASTIC/EPOXY | TO-252 | RECTANGULAR | SMALL OUTLINE | YES | TIN | GULL WING | 2.285 mm | SINGLE | 6.1 mm | 6.58 mm | 2.55 mm | ROCHESTER ELECTRONICS LLC | TO-252 | TO-252, 3 PIN | 4 | unknown | Fixed,Positive,Single Output,Ldo |