Parametric results for: LP3855ESX-2.5/NOPB under Linear Regulator ICs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: lp3855esx25nopb
Select parts from the table below to compare.
Compare
Compare
LP3855ESX-2.5/NOPB
National Semiconductor Corporation
Check for Price Buy Yes Transferred 7 V 2.88 V 2.5 V 240 mV 1.5 A 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 380 mV 7.5 V 1 2.575 V 2.425 V CMOS 3 % R-PSSO-G5 e3 Not Qualified 3 125 °C -40 °C 245 30 5 PLASTIC/EPOXY TO-263 SMSIP5H,.6,67TB RECTANGULAR SMALL OUTLINE TR YES Matte Tin (Sn) GULL WING 1.7 mm SINGLE 8.64 mm 10.16 mm 4.8 mm NATIONAL SEMICONDUCTOR CORP TO-263, 5 PIN not_compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
LP3855ESX-2.5/NOPB
Texas Instruments
Check for Price Buy Yes No Active 7 V 2.88 V 2.5 V 240 mV 1.5 A 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 380 mV 7.5 V 0.003 % 1 2.575 V 2.425 V CMOS 3 % R-PSSO-G5 e3 Not Qualified 3 125 °C -40 °C 125 °C -40 °C 245 30 5 PLASTIC/EPOXY TO-263 SMSIP5H,.6,67TB RECTANGULAR SMALL OUTLINE TR YES Matte Tin (Sn) GULL WING 1.7 mm SINGLE 8.64 mm 10.16 mm 4.83 mm TEXAS INSTRUMENTS INC ROHS COMPLIANT,TO-263, 5 PIN not_compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo D2PAK 4