Parametric results for: LP2980AIM5X-1.8 under Linear Regulator ICs

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: lp2980aim5x18
Select parts from the table below to compare.
Compare
Compare
LP2980AIM5X-1.8
Rochester Electronics LLC
Check for Price Buy No Yes Active 16 V 2.8 V 1.8 V 50 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 1 1.809 V 1.791 V R-PDSO-G5 e3 1 125 °C -40 °C 260 NOT SPECIFIED 5 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES TIN GULL WING 950 µm DUAL 1.6 mm 2.92 mm 1.22 mm ROCHESTER ELECTRONICS LLC SOT-23 SOT-23, 5 PIN 5 unknown Fixed,Positive,Single Output,Ldo
LP2980AIM5X-1.8
National Semiconductor Corporation
Check for Price Buy No Obsolete 16 V 2.8 V 1.8 V 120 mV 50 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 16 V 0.0076 % 1 1.809 V 1.791 V BIPOLAR 2.5 % R-PDSO-G5 e0 Not Qualified 1 125 °C -40 °C 260 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR YES TIN LEAD GULL WING 950 µm DUAL 1.6 mm 2.92 mm 1.22 mm NATIONAL SEMICONDUCTOR CORP SOT-23, 5 PIN not_compliant Fixed,Positive,Single Output,Ldo
LP2980AIM5X-1.8
Texas Instruments
Check for Price Buy No Obsolete 16 V 2.8 V 1.8 V 120 mV 50 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 16 V 0.0076 % 1 1.809 V 1.791 V BIPOLAR 2.5 % R-PDSO-G5 e0 Not Qualified 1 125 °C -40 °C 260 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR YES TIN LEAD GULL WING 950 µm DUAL 1.6 mm 2.92 mm 1.22 mm NATIONAL SEMICONDUCTOR CORP LSSOP, TSOP5/6,.11,37 compliant Fixed,Positive,Single Output,Ldo EAR99 8542.39.00.01