Parametric results for: LP2980AIM5-3.3/NOPB under Linear Regulator ICs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: lp2980aim533nopb
Select parts from the table below to compare.
Compare
Compare
LP2980AIM5-3.3/NOPB
Texas Instruments
$0.5921 Buy Yes Yes Active 16 V 4.3 V 3.3 V 120 mV 50 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 225 mV 16 V 0.0124 % 1 3.3825 V 3.2175 V BIPOLAR 2.5 % R-PDSO-G5 e3 Not Qualified 1 125 °C -40 °C 125 °C -40 °C 260 30 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR YES Matte Tin (Sn) GULL WING 950 µm DUAL 1.6 mm 2.92 mm 1.45 mm TEXAS INSTRUMENTS INC SOT-23 GREEN, SOT-23, 5 PIN 5 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo Texas Instruments
LP2980AIM5-3.3/NOPB
National Semiconductor Corporation
Check for Price Buy Yes Transferred 16 V 4.3 V 3.3 V 120 mV 50 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 225 mV 16 V 0.0124 % 1 3.3825 V 3.2175 V BIPOLAR 2.5 % R-PDSO-G5 e3 Not Qualified 1 125 °C -40 °C 260 40 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR YES Matte Tin (Sn) GULL WING 950 µm DUAL 1.6 mm 2.92 mm 1.22 mm NATIONAL SEMICONDUCTOR CORP SOT-23, 5 PIN compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo