Filter Your Search
1 - 6 of 6 results
|
LP2951-03YM-TR
Microchip Technology Inc
|
$0.7224 | Yes | Active | 5 V | 380 mV | 100 mA | 1 | YES | FIXED/ADJUSTABLE | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 30 V | 0.02 % | 0.015 % | 0.3 % | 1 | 29 V | 1.24 V | 1 % | R-PDSO-G8 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.879 mm | MICROCHIP TECHNOLOGY INC | SOIC-8 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | Microchip | |||||
|
LP2951-03YM
Microchip Technology Inc
|
$0.9070 | Yes | Active | 5 V | 380 mV | 100 mA | 1 | YES | FIXED/ADJUSTABLE | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 30 V | 0.02 % | 0.015 % | 0.3 % | 1 | 29 V | 1.24 V | 1 % | R-PDSO-G8 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.879 mm | MICROCHIP TECHNOLOGY INC | SOIC-8 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | Microchip | |||||
![]() |
LP2951-03YMTR
Microchip Technology Inc
|
Check for Price | Yes | Transferred | 5 V | 100 mA | YES | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 1 | 29 V | 1.24 V | BIPOLAR | R-PDSO-G8 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TR | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.879 mm | MICREL INC | SOP, | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | SOIC | 8 | ||||||||||||||
|
LP2951-03YM-TR
Micrel Inc
|
Check for Price | Yes | Transferred | 5 V | 100 mA | YES | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 1 | 29 V | 1.24 V | BIPOLAR | R-PDSO-G8 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TR | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.879 mm | MICREL INC | LEAD FREE, SOIC-8 | compliant | Adjustable,Positive,Single Output,Ldo | ||||||||||||||||||
|
LP2951-03YM
Micrel Inc
|
Check for Price | Yes | Transferred | 5 V | 380 mV | 100 mA | 1 | YES | FIXED/ADJUSTABLE | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 30 V | 0.02 % | 0.015 % | 1 | 29 V | 1.24 V | BIPOLAR | 2.4 % | R-PDSO-G8 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.879 mm | MICREL INC | LEAD FREE, SOIC-8 | compliant | Adjustable,Positive,Single Output,Ldo | |||||||||||
![]() |
LP2951-03YMTR
Micrel Inc
|
Check for Price | Yes | Transferred | 5 V | 100 mA | YES | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 1 | 29 V | 1.24 V | BIPOLAR | R-PDSO-G8 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TR | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.879 mm | MICREL INC | SOP, | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | SOIC | 8 |