Parametric results for: LNK4023S-TL under Switching Regulator or Controllers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: lnk4023stl
Select parts from the table below to compare.
Compare
Compare
LNK4023S-TL
Power Integrations
Check for Price Buy Yes Yes Not Recommended 12 V 16.5 V 5 V 700 mA YES BOOST 65 kHz POWER SUPPLY SUPPORT CIRCUIT PULSE WIDTH MODULATION 1 R-PDSO-G6 1 125 °C -25 °C 6 PLASTIC/EPOXY LSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.45 mm POWER INTEGRATIONS INC , compliant EAR99 8542.39.00.01 Power Integrations